|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » DK100 Series Gateway Solutions for IoT - Intel
NEWEST Products
Intel DK100 Series Gateway Solutions for the Internet of Things (IoT)

Intel DK100 Series Gateway Solutions for the
Internet of Things (IoT)
Formerly Known as Moon Island

Intel's DK100 Series Gateway Solutions for the Internet of Things (IoT) is a platform that enables companies to seamlessly interconnect industrial infrastructure devices and secure data flow between devices and the cloud. This series is designed using the Intel Quark SoC X1020D and is geared towards the industrial and energy markets. Intel Gateway Solutions for IoT enables customers to securely aggregate, share, and filter data for analysis. It helps ensure federated data generated by devices and systems can travel securely and safely from the edge to the cloud and back—without replacing existing infrastructure.

Additional Resources
Product Brief Product Brief
  • SoC: Intel Quark SoC X1020D
  • Software Includes:
    • Wind River Linux (Host)
    • Wind River Intelligent Device Platform XT
    • Wind River Workbench
    • McAfee Embedded Control
  • Security
    • Open SSL Library
    • SRM Signing Tool
    • Certificate Management
    • SecureBoot
    • Application Integrity Monitor
    • Application Resource Control
    • Secure Package Management
    • Encrypted Storage
    • McAfee Embedded Control
  • Manageability and Provisioning
    • OMA DM
    • TR-069
    • Web-based Configuration Interfaces
  • Runtime Environments
    • Lua
    • Java
    • OSGi

  • Communications and Connectivity
    • Bluetooth
    • Serial
    • USB
    • VPN
    • Wi-Fi Access Point
    • MQTT
    • ZigBee
  • I/O
    • 2xEthernet 10/100
    • USB 2.0 Host & Device
    • RS-232
    • RS-485
    • ZigBee
    • Wi-Fi/Bluetooth Mini PCIe Module
    • 3G (Data)
    • SPI (Internal)
    • 12-bit 8 Channel ADC
  • Memory and Storage
    • 512KB SRAM
    • 1GB ECC DDR3
    • On Board microSD Card
Intel Internet-of-Things Gateway

Intel's Quark SoC X1000 Processors are the first product in a new roadmap of innovative, small core products targeted at rapidly growing areas ranging from industrial IoT to wearables. It will bring low power and Intel compute capabilities for thermally constrained, fanless, and headless applications. With its security and manageability features, this SoC is ideally suited for the Internet of Things (IoT) and for the next wave of cost-effective intelligent connected devices. Featuring secure boot, extended lifecycle support, extended temperature and ECC, this processor offers an excellent solution for embedded market segments such as transportation, energy, and commercial and industrial control. The processor remains software compatible with previous 32-bit Intel architecture and complementary silicon. This Pentium ISA compatible, single-core, single-threaded SoC offers rich I/O capabilities and flexibility via high bandwidth interfaces such as PCI Express and USB 2.0 and offers the interfaces for a broad range of connectivity options such as two Ethernet interfaces on chip and interfaces to connect Cellular, Bluetooth, ZigBee, and other connectivity options. Using SD/SDIO/eMMC card interfaces, SPI, UART, and GPIO ports, the SoC connects seamlessly to sensors and various memory options.

Sign-Up for New Product Announcements from Mouser
  • Intel