|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » Industrial Solutions System Consolidation Series - Intel
NEWEST Products
Intel Industrial Solutions System Consolidation Series

Intel Industrial Solutions - System Consolidation Series

Intel Industrial Solutions System Consolidation Series
Intel's Industrial Solutions System Consolidation Series greatly simplifies the ability to use virtualization technology to combine what were previously discrete subsystems into a single system by pre-integrating key software and hardware components, thus reducing development time for original equipment manufacturers (OEMs). Systems based on this integrated solution should enable product manufacturers to reduce cost and complexity because multiple factory functions are consolidated, resulting in decreased operating expense, factory footprint, energy consumption, and integration and support effort. The solution contains an industrial computer with a power-efficient, quadcore Intel Core™ i7 processor with Intel Virtualization Technology and supports common I/O for industrial applications such as RS-232/422/485, USB 2.0 and 3.0, Ethernet, VGA+DVI dual-display output by DVI-I connector, and mini-PCI Express sockets. The platform is fanless and ruggedized for use in industrial environments and includes a minimum 120GB solid-state drive and 16GB DDR3 memory. The solution integrates a production-ready virtualization software stack with three preconfigured virtual machines (VMs) running a combination of real-time and embedded operating systems. Developers can utilize the two instances of Wind River VxWorks RTOS to run applications with real-time performance requirements while simultaneously running embedded and/or general-purpose applications on Wind River Linux 5.0. To help developers port their applications to the multi-OS environment, the development kit provides the Wind River Workbench development environment.

Additional Resources

Product Brief Product Brief
User's Guide User's Guide
White Paper: Reducing Cost and Complexity with Industrial System Consolidation White Paper

Development Kit

The Intel Industrial Solutions System Consolidation Series Development Kit provides hardware, software, documentation, and a Wind River Workbench development environment for engineers looking to accelerate and simplify their system development.

  • ADLINK Technology, Inc. MXE5301
  • Wind River Hypervisor v2.0
  • Wind River Linux v5.0
  • Wind River VxWorks v6.9
  • Wind River Development Tools

Production Kit

The Intel Industrial Solutions System Consolidation Series Production Kit contains pre-validated hardware and key software ingredients essential for OEMs to manufacture their consolidated industrial computing devices.

  • ADLINK Technology, Inc. MXE-5301
  • Wind River Hypervisor v2.0 license
  • Wind River Linux v5.0 license
  • Wind River VxWorks v6.9 license
Intel Industrial Solutions System Consolidation Series

ADLINK Matrix MXE-5301 Embedded Computers

ADLINK Matrix MXE-5301 Embedded Computers are based on the Intel® Core™ i7-2710QE quad-core processor, boosting performance by almost 150% with minimal increase in power consumption, and offering outstanding computing power tailored to a variety of specific application needs. The ADLINK Matrix MXE-5301 Embedded Computers features a new design simplifying system component replacement and maintenance, and allows effortless access to storage, memory, and wireless modules. Leveraging proprietary mechanical engineering, the MXE-5300 series also retains all the popular features of the Matrix E series, including rugged -20 to 70°C fanless operation, 5Grms vibration resistance, and 9-32VDC input. In addition, the MXE-5301 provides dual mini-PCIe sockets and a USIM socket supporting wireless protocols such as 3G, GPS, WiFi and Bluetooth. ADLINK's proprietary wireless enhancement technology empowers the MXE-5301 to deliver industrial-grade wireless performance. The MXE-5301 accommodates Intel® Active Management 7.0, for remote system management, enabling users to easily perform maintenance, diagnostic, update, and even BIOS configuration tasks on the MXE-5301 via Ethernet connection.

Additional Resources
Datasheet Datasheet

  • Intel® Core™ i7-2710QE (Quad-Core) + Intel® QM67 chipset
  • Rugged, up to -20°C to 70°C fanless operation (w/ industrial SSD)*
  • Intel® Active Management Technology 7.0 support
  • Optional wireless function enhancement (WCDMA, 802.11 a/b/g/n, BT3.0, AGPS)
  • 1 onboard SATA-III (6.0 Gb/s) port
  • 6 USB ports (USB 3.0 port x2 + USB 2.0 port x4), 4 DI +4 DO w/ 1.5KV isolation, 4 GbE ports

  • 1 external CFast socket; 2 onboard mini PCIe card sockets
  • 2 software-programmable RS-232/422/485 (COM1&2), 2 RS-232 (COM3&4)
  • Intelligent Transportation Systems
  • Facility Management
  • Building Automation Systems (BAS)
  • Digital Surveillance
  • In-vehicle Multimedia and Surveillance

Wind River® Hypervisor

Wind River® Hypervisor is an embedded hypervisor that consolidates multiple applications and operating systems onto a single multicore platform to decrease hardware size, weight, power, and cost. It provides low latency, determinism, and real-time performance—all in a small footprint. Wind River Hypervisor enables the consolidation of legacy applications, with added new capability, and mixed safety and security levels.

Wind River® Hypervisor

Product Brief Product Brief

Wind River® VxWorks

Wind River® VxWorks RTOS provides scalability, reliability, and real-time performance, with comprehensive multicore processor support, including asymmetric multiprocessing (AMP) and symmetric multiprocessing (SMP) OS configurations and hardware-optimized multicore acceleration capabilities. VxWorks ensures high performance along with deterministic behavior. Key features include a tunable memory footprint, hard real-time performance, state-of-the-art memory protection, advanced multicore processor support, and extensive connectivity options. Together, these features deliver the capabilities and support demanded by mission-critical, connected, intelligent systems.

Wind River® VxWorks

Product Brief Product Brief

Wind River® Linux

Wind River® Linux 5.0 is a commercial grade Linux solution for embedded device development. Wind River Linux combines the necessary elements to enable customers to build and support highly differentiated devices: an optimized run-time; a flexible, scalable build system; pre-integrated middleware packages for specific device types; an integrated development environment; and an open source toolkit, adapted and extended for embedded development.

Wind River® Linux

Product Brief Product Brief

Wind River® Development Tools

Wind River® Workbench is the most complete suite of developer tools for software running on Wind River Platforms. It's everything you need to quickly configure your operating system, analyze and tune your software and debug the entire system.

Wind River® Workbench

Product Brief Product Brief

Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intel