Home » NEWEST Products » New by Manufacturer » Intel » ICH7 I/O Controller Hubs - Intel
NEWEST Products
Intel ICH7 I/O Controller Hubs

Intel ICH7 I/O Controller Hubs

Intel's ICH7 I/O Controller Hubs provide extensive I/O support with functions and capabilities that include PCI Express, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, and timer functions. These controller hubs include integrated Serial ATA host controllers with independent DMA operation, integrated IDE controller, USB host interface, integrated LAN controller, system management bus (SMBus), firmware hub (FWH) and serial peripheral interface (SPI) interfaces. These devices support Audio Codec ’97, Intel's High Definition Audio (HDA), Matrix Storage Technology (MST), and Active Management Technology (AMT).


Additional Resources

Datasheet Datasheet
Datasheet Specification Update

Features
  • Direct Media Interface with 10Gb/s each direction and full duplex
  • PCI Express with 4 PCI Express root ports that supports PCI Express 1.0a
  • PCI Bus Interface which supports PCI Rev 2.3
  • Integrated Serial ATA Host Controller with four or two ports
  • Integrated IDE Controller with Ultra ATA/100/66/33, BMIDE and PIO modes
  • Intel High Definition Audio Interface
  • AC-Link for Audio and Telephony CODECs
  • USB 2.0 with four UHCI Host Controllers, one EHCI Host Controller, and one USB 2.0 High-speed Debug Port
  • Integrated LAN Controller with integrated ASF Management Controller that supports IEEE 802.3
  • Power Management Logic which supports ACPI 3.0
  • External Glue Integration
  • Enhanced DMA Controller
  • SMBus with flexible SMBus/SMLink architecture to optimize for ASF
  • High Precision Event Timers

  • Timers Based on 82C54 with system timer, refresh request, and speaker tone output
  • Real-Time Clock which includes 256-byte battery-backed CMOS RAM, integrated oscillator components and lower power DC/DC converter implementation
  • System TCO Reduction Circuits
  • Interrupt Controller that supports up to eight PCI interrupt pins and PCI 2.3 Message Signaled Interrupts
  • 1.05V operation with 1.5V and 3.3V I/O that have -5V tolerant buffers on IDE, PCI, USB and Legacy signals
  • Integrated 1.05V Voltage Regulator (INTVR) for the Suspend and LAN wells
  • Firmware Hub I/F supports BIOS Memory size up to 8MBytes
  • Serial Peripheral Interface (SPI) for Serial and Shared Flash
  • Low Pin Count (LPC) I/F that supports two Master/DMA devices and Security Device (Trusted Platform Module) connected to LPC
  • GPIO that is TTL, Open-Drain, and Inversion

Desktop Configuration
Desktop Configuration
Mobile Configuration
Mobile Configuration

  • Intel