|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » ICH10 I/O Controller Hubs - Intel
NEWEST Products
Intel ICH10 I/O Controller Hubs

Intel ICH10 I/O Controller Hubs

Intel's ICH10 I/O Controller Hubs provide extensive I/O support with functions and capabilities that include PCI Express, PCI Local Bus, ACPI power management, enhanced DMA controller, interrupt controller, and timer functions. These controller hubs include integrated Serial ATA host controllers with independent DMA operation, USB host interface, integrated 10/100/1000 Gigabit Ethernet MAC, system management bus (SMBus), firmware hub (FWH), and serial peripheral interface (SPI) interfaces. These devices support Intel's High Definition Audio, Matrix Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Quiet System Technology, Integrated TPM 1.2, and JTAG Boundary Scan.


Additional Resources

Datasheet Datasheet
Datasheet Specification Update
Datasheet Thermal & Mechanical Design Guide

Features
  • Direct Media Interface with 10Gb/s each direction and full duplex
  • PCI Express with 6 PCI Express root ports that supports PCI Express 1.1
  • PCI Bus Interface which supports PCI Rev 2.3
  • Integrated Serial ATA Host Controller with up to six SATA ports
  • External SATA support with port disable capability
  • Intel Matrix Storage Technology which can configure the ICH10 SATA controller as a RAID controller
  • Intel High Definition Audio Interface
  • Intel Quiet System Technology
  • Simple Serial Transport (SST) 1.0 Bus and Platform Environment Control Interface (PECI)
  • USB 2.0 with six UHCI Host Controllers, two EHCI Host Controllers, and two Configuration Options for EHCI Controllers
  • Debug Ports that support wake-up from sleeping states S1-S4
  • Supports legacy Keyboard/Mouse software Integrated Gigabit LAN Controller
  • Intel Active Management Technology with System Defense
  • Intel I/O Virtualization (VT-d) Support
  • Intel Trusted Execution Technology (Intel TXT) Support
  • Power Management Logic which supports ACPI 3.0b

  • External Glue Integration
  • Termination resistors on processor I/F
  • Enhanced DMA Controller
  • SMBus with flexible SMBus/SMLink architecture to optimize for ASF
  • High Precision Event Timers
  • Timers Based on 82C54 with system timer, refresh request, and speaker tone output
  • Real-Time Clock which includes 256 Byte battery-backed CMOS RAM, integrated oscillator components, and lower Power DC/DC Converter implementation
  • System TCO Reduction Circuits
  • Interrupt Controller that supports up to eight PCI interrupt pins and PCI 2.3 Message Signaled Interrupts
  • 1.1V operation with 1.5 and 3.3V I/O that have —5V tolerant buffers on PCI, USB and selected Legacy signals
  • Five Integrated Voltage Regulators for different power rails
  • Firmware Hub I/F supports BIOS Memory size up to 8MBytes
  • Serial Peripheral Interface (SPI)
  • Low Pin Count (LPC) I/F that supports two Master/DMA devices and Security Device (Trusted Platform Module) connected to LPC
  • GPIO that is TTL, Open-Drain, and Inversion with GPIO lock down
  Configuration
Configuration


  • Intel