|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i7-4700EC/4702EC i7 Core Processors - Intel
NEWEST Products
Intel i7-4700EC/4702EC i7 Core Processors

Intel® i7-4700EC/4702EC i7 Core Processors

Intel's i7-4700EC/4702EC i7 Core Processors delivers up to 2.7GHz clock speed and are a 64-bit, multi-core processor built on 22nm process technology. The i7-4700EC/4702EC i7 Core Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The i7-4700EC/4702EC processor is designed to be used with the Intel 8 Series chipset. Advanced technologies for these processors include Hyper-Threading Technology, Virtualization Technology (VT-x), Virtualization Technology for Directed I/O (VT-d), VT-x with Extended Page Tables (EPT), TSX-NI, Intel 64, Idle States, Enhanced Intel SpeedStep Technology, Thermal Monitoring Technologies, and Identity Protection Technology.

Computing Solutions
Part NumberData SheetManufacturerProcessor TypeChipsetsForm Factor






Loading First Previous Next Last
 
General Specifications
  • 4 Cores
  • 8 Threads
  • Clock Speed:
    • i7-4700EC - 2.7GHz
    • i7-4702EC - 2.0GHz
  • 8MB Intel Smart Cache
  • 5GT/s DMI
  • 64-bit Instruction Set
  • Instruction Set Extensions: AVX2.0, SSE4.1, SSE4.2
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP:
    • i7-4700EC - 43W
    • i7-4702EC - 27W
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3L-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
  • ECC Memory Supported
Expansion Options
  • 3.0 PCI Express Revision
  • PCI Express Configurations: Up to 1x16, 2x8, 1x8/2x4
  • Max # of PCI Express Lanes: 16
Sign-Up for New Product Announcements from Mouser
Package Specifications
  • Max CPU Configuration: 1
  • TJUNCTION: 100ºC
  • 37.5mm x 32.0mm x 1.6mm package size
  • FCBGA1364 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel TSX-NI
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Identity Protection Technology
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Execute Disable Bit


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Intel