Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i7-3615QE i7 Core Processors - Intel
NEWEST Products
Intel

Intel i7-3615QE Series i7 Core Processors

Intel's 3rd Generation i7-3615QE Series i7 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. These processors are designed for mobile platforms. Intel's i7-3615QE Series provides 2.3GHz clock speed, Max TDP of 45W, 16GB Max Memory, and a Intel HD Graphics 4000 processor.


Additional Resources

Datasheet Datasheet 1
datasheet Datasheet 2
Datasheet Specification Update

Compatible Products

Mobile HM65 Express Chipset
Mobile QM67 Express Chipset
Mobile QM77 Express Chipset

Computing Solutions
Part Number Data Sheet Manufacturer Name Processor Type Chipsets Form Factor
Loading First Previous Next Last
 
General Specifications
  • 4 Cores
  • 8 Threads
  • 2.3GHz Clock Speed
  • 3.3GHz Max Turbo Frequency
  • 6MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • AVX Instruction Set Extensions
  • 22nm Lithography
  • 45W Max TDP
Advanced Technologies
  • Intel Turbo Boost 2.0 Technology
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel My WiFi Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel Identity Protection Technology
Graphics Specifications
  • Intel HD Graphics 4000 Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 3 Displays Supported
eNews Sign-up
    Memory Specifications
    • 16GB Max Memory Size (dependent on memory type)
    • DDR3-1067/1333/1600; DDR3L-1067/1333/1600 Memory Types
    • 2 Memory Channels
    • 25.6GB/s Max Memory Bandwidth
    • ECC Memory Supported
    Expansion Options
    • PCI Express Revision 3.0
    • 1x16, 2x8, 1x8, 2x4 PCI Express Configurations
    • 16 PCI Express Lanes
    Package Specifications
    • 1 Max CPU Configuration
    • 105ºC TJUNCTION
    • 31.0mm x 24.0mm package size
    • FCBGA1023 Sockets Supported
    • Low Halogen Options Available: See MDDS

    i3-3120 Diagram

     

    • Intel
    • Embedded Solutions