|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i5-4590S/T i5 Core Processors - Intel
NEWEST Products
Intel i5-4590S/T i5 Core Processors

Intel® i5-4590S/T i5 Core Processors

Intel's i5-4590S/T i5 Core Processors delivers up to 3.0GHz clock speed and are a 64-bit, multi-core processor built on 22nm process technology. The i5-4590S/T i5 Core Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The i5-4590S/T processor is designed to be used with the Intel 8 Series chipset. Advanced technologies for these processors include Turbo Boost Technology 2.0, vPro Technology, Virtualization Technology (VT-x, Virtualization Technology for Directed I/O (VT-d), VT-x with Extended Page Tables (EPT), TSX-NI, Intel 64, Intel My WiFi Technology, Idle States, Enhanced Intel SpeedStep Technology, Thermal Monitoring Technologies, Identity Protection Technology, and Stable Image Platform Program (SIPP).

Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
Specification Update Specification Update

Compatible Products

B85 Chipsets B85 Chipsets
H81 Chipsets H81 Chipsets
H87 Chipsets H87 Chipsets
Q85 Chipsets Q85 Chipsets
Q87 Chipsets Q87 Chipsets
Z87 Chipsets Z87 Chipsets
General Specifications
  • 4 Cores
  • 4 Threads
  • Clock Speed:
    • i5-4590S - 3.0GHz/li>
    • i5-4590T - 2.0GHz
  • Max Turbo Frequency:
    • i5-4590S - 3.7GHz/li>
    • i5-4590T - 3.0GHz
  • 6MB Intel Smart Cache
  • 5GT/s DMI2
  • 64-bit Instruction Set
  • Instruction Set Extensions: AVX2.0, SSE4.1, SSE4.2
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP:
    • i5-4590S - 65W
    • i5-4590T - 35W
Graphics Specifications
  • Processor Graphics: Intel HD Graphics 4600
  • Graphics Base Frequency: 350MHz
  • Graphics Max Dynamic Frequency: 1.15GHz
  • Graphics Video Max Memory: 1.7GB
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Insider™
  • Intel Wireless Display
  • Intel Flexible Display Interface
  • Intel Clear Video HD Technology
  • # of Displays Supported: 3
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
Expansion Options
  • 3.0 PCI Express Revision
  • PCI Express Configurations: Up to 1x16, 2x8, 1x8/2x4
  • Max # of PCI Express Lanes: 16
Sign-Up for New Product Announcements from Mouser
Package Specifications
  • Max CPU Configuration: 1
  • TCASE:
    • i5-4590S - 71.35ºC
    • i5-4590T - 66.35ºC
  • 37.5mm x 37.5mm package size
  • FCLGA1150 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Turbo Boost Technology 2.0
  • Intel vPro Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel TSX-NI
  • Intel My WiFi Technology
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Identity Protection Technology
  • Intel Stable Image Platform Program (SIPP)
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • OS Guard
  • Trusted Execution Technology
  • Execute Disable Bit
  • Anti-Theft Technology


  • Intel