|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i5-4422E i5 Core Processor - Intel
NEWEST Products
Intel i5-4422E i5 Core Processor

Intel® i5-4422E i5 Core Processor

Intel's i5-4422E i5 Core Processor delivers up to 1.8GHz clock speed and is a 64-bit, multi-core processor built on 22nm process technology. The i5-4422E i5 Core Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). Advanced technologies for this processor includes Turbo Boost Technology 2.0, vPro Technology, Hyper-Threading Technology, Virtualization Technology (VT-x), Virtualization Technology for Directed I/O (VT-d), VT-x with Extended Page Tables (EPT), Intel 64, Idle States, Enhanced Intel SpeedStep Technology, and Thermal Monitoring Technologies.

Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
Specification Update Specification Update
General Specifications
  • 2 Cores
  • 4 Threads
  • Clock Speed: 1.8GHz
  • 3MB Intel Smart Cache
  • 5GT/s DMI2
  • 64-bit Instruction Set
  • Instruction Set Extensions: AVX2.0, SSE4.1, SSE4.2
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP: 24W
Graphics Specifications
  • Processor Graphics: Intel HD Graphics 4600
  • Graphics Base Frequency: 400MHz
  • Graphics Max Dynamic Frequency: 900MHz
  • Graphics Output: eDP/DP/HDMI/VGA
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Insider™
  • Intel Wireless Display
  • Intel Flexible Display Interface
  • Intel Clear Video HD Technology
  • # of Displays Supported: 3
Memory Specifications
  • 16GB Max Memory Size (dependent on memory type)
  • DDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
  • ECC Memory Supported
Expansion Options
  • 3.0 PCI Express Revision
  • PCI Express Configurations: Up to 1x16, 2x8, 1x8/2x4
  • Max # of PCI Express Lanes: 16
Sign-Up for New Product Announcements from Mouser
Package Specifications
  • Max CPU Configuration: 1
  • TJUNCTION: 100ºC
  • 37.5mm x 32.0mm x 1.6mm package size
  • FCBGA1364 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Turbo Boost Technology 2.0
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Execute Disable Bit
  • Anti-Theft Technology

  • Intel