Home » NEWEST Products » New by Manufacturer » Intel » i5-4300 Series Mobile Processors - Intel
NEWEST Products
Intel i5-4300 Series Mobile Processors

Intel i5-4300 Series Mobile Processors

Intel i5-4300 Series Mobile Processors deliver 64-bit, multi-core processors built on 22-nanometer process technology. Intel's 4th Generation Core Series i5 Processor is designed for a one-chip platform consisting of a Multi-Chip Package (MCP) processor that includes a low-power Platform Controller Hub (PCH) die on the same package as the processor die. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, new Haswell instruction set, new anti-theft and identity protection technology.


Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
Specification Update Specification Update

Compatible Products
Mobile HM86 Chipset Mobile HM86 Chipset
Mobile HM87 Chipset Mobile HM87 Chipset

Computing Solution
Part NumberData SheetManufacturer NameProcessor TypeForm Factor





Loading First Previous Next Last
 
General Specifications
  • 2 Cores
  • 4 Threads
  • 1.9GHz Clock Speed
  • 2.9GHz Max Turbo Frequency
  • 3MB Intel Smart Cache
  • 64-bit Instruction Set
  • SSE 4.1/4.2, AVX 2.0 Instruction Set Extensions
  • 22nm Lithography
  • 15W Max TDP
Advanced Technologies
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel TSX-NI
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel HD Audio Technology
  • Intel Identity Protection Technology
  • Intel Rapid Storage Technology
  • Intel Smart Connect Technology
  • Intel Smart Image Platform Program (SIPP)
  • Intel Small Business Advantage
  • Intel Smart Response Technology
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Execute Disable Bit
  • Anti-Theft Technology
Memory Specifications
  • 16GB Max Memory Size (dependent on memory type)
  • DDR3L-1333/1600; LPDDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
Sign-Up for New Product Announcements from Mouser
Graphics Specifications
  • Intel HD Graphics 4400 Processor Graphics
  • 200MHz Graphics Base Frequency
  • 1.1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI Graphics Output
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Clear Video HD Technology
  • Intel Wireless Display
  • Intel Insider
  • 3 Displays Supported
Expansion Options
  • PCI Express Revision 2.0
  • 4x1, 2x4 PCI Express Configurations
  • 12 PCI Express Lanes
Package Specifications
  • 1 Max CPU Configuration
  • 100ºC TJUNCTION
  • 40.0mm x 24.0mmx1.5mm package size
  • FCBGA1168 Sockets Supported
  • Low Halogen Options Available: See MDDS
Block Diagram

  • Intel