Home » NEWEST Products » New by Manufacturer » Intel » i5-3610ME i5 Core Processors - Intel
NEWEST Products
Intel

Intel i5-3610ME Series i5 Core Processors

Intel's 3rd Generation i5-3610ME Series i5 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for mobile platforms. Intel's i5-3610ME Series provides a 2.7GHz clock speed, Max TDP of 35W, 16GB Max Memory, and a Intel HD Graphics 4000 processor.

Additional Resources

Datasheet Datasheet 1
datasheet Datasheet 2
Datasheet Specification Update


Compatible Products
Mobile HM65 Express Chipset
Mobile QM67 Express Chipset
Mobile QM77 Express Chipset

Computing Solutions
Part Number Data Sheet Manufacturer Name Processor Type Chipsets Form Factor
Loading First Previous Next Last
 
General Specifications
  • 2 Cores
  • 4 Threads
  • 2.7GHz Clock Speed
  • 3.3GHz Max Turbo Frequency
  • 3MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • AVX Instruction Set Extensions
  • 22nm Lithography
  • 35W Max TDP
Advanced Technologies
  • Intel Turbo Boost 2.0 Technology
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Direct I/O (VT-d)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel Anti-Theft Technology
  • Intel My WiFi Technology
  • 4G WiMAX Wireless Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Identity Protection Technology
Graphics Specifications
  • Intel HD Graphics 4000 Processor Graphics
  • 650MHz Graphics Base Frequency
  • 950MHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 3 Displays Supported
eNews Sign-up
    Memory Specifications
    • 16GB Max Memory Size (dependent on memory type)
    • DDR3/DDR3L 1333/1600 Memory Types
    • 2 Memory Channels
    • 25.6GB/s Max Memory Bandwidth
    Expansion Options
    • PCI Express Revision 3.0
    • 1x16, 2x8, 1x8, 2x4 PCI Express Configurations
    • 1 PCI Express Lanes
    Package Specifications
    • 1 Max CPU Configuration
    • 105ºC TJUNCTION
    • 37.5mm x 37.5mm PGA package size
    • FCPGA988 or FCBGA1023 Sockets Supported
    • Low Halogen Options Available: See MDDS

    i3-3120 Diagram

     

    • Intel
    • Embedded Solutions