|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i5-3475S i5 Core Processors - Intel
NEWEST Products
Intel

Intel i5-3475S Series i5 Core Processors

Intel's 3rd Generation i5-3475S Series i5 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for desktop platforms. Intel's i5-3475S Series provides a 2.9GHz clock speed, Max TDP of 65W, 32GB Max Memory, and a Intel HD Graphics 4000 processor.

Additional Resources

Datasheet Datasheet Volume 1
Datasheet Datasheet Volume 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines


General Specifications
  • 4 Cores
  • 4 Threads
  • 2.9GHz Clock Speed
  • 3.6GHz Max Turbo Frequency
  • 6MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • SSE4.1/4.2, AVX Instruction Set Extensions
  • 22nm Lithography
  • 65W Max TDP
Advanced Technologies
  • Intel Turbo Boost 2.0 Technology
  • Intel vPro Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Direct I/O (VT-d)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel Anti-Theft Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Secure Key
  • Intel Identity Protection Technology
Graphics Specifications
  • Intel HD Graphics 4000 Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1.1GHz Graphics Max Dynamic Frequency
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Insider™
  • Intel Wireless Display
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 3 Displays Supported
eNews Sign-up
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
Expansion Options
  • PCI Express Revision 3.0
  • 1x16, 2x8, 1x8, 2x4 PCI Express Configurations
Package Specifications
  • 1 Max CPU Configuration
  • 69.1ºC TCASE
  • 37.5mm x 37.5mm package size
  • FCLGA1155 Sockets Supported
  • Low Halogen Options Available: See MDDS

i3-3120 Diagram

   

  • Intel
  • Embedded Solutions