Home » NEWEST Products » New by Manufacturer » Intel » i3-4340TE/4350T/4360 i3 Core Processors - Intel
NEWEST Products
Intel i3-4340TE/4350T/4360 i3 Core Processors

Intel® i3-4340TE/4350T/4360 i3 Core Processors

Intel's i3-4340TE/4350T/4360 i3 Core Processors deliver up to 3.7GHz clock speed and are 64-bit, multi-core processors built on 22nm process technology. The i3-4340TE/4350T/4360 i3 Core Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The i3-4340TE/4350T/4360 are designed to be used with the Intel 8 Series chipset.

Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
Specification Update Specification Update

Compatible Products

B85 Chipsets B85 Chipsets
H81 Chipsets H81 Chipsets
H87 Chipsets H87 Chipsets
Q85 Chipsets Q85 Chipsets
Q87 Chipsets Q87 Chipsets
Z87 Chipsets Z87 Chipsets
General Specifications
  • 2 Cores
  • 4 Threads
  • Clock Speed:
    • i3-4340TE - 2.6GHz
    • i3-4350T - 3.1GHz
    • i3-4360 - 3.7GHz
  • 4MB L3 Cache
  • 5GT/s DMI2
  • 64-bit Instruction Set
  • Instruction Set Extensions: AVX2.0, SSE4.1, SSE4.2
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP:
    • i3-4340TE & i3-4350T - 35W
    • i3-4360 - 54W
Graphics Specifications
  • Processor Graphics: Intel HD Graphics 4600
  • Graphics Base Frequency:
    • i3-4350T - 200MHz
    • i3-4360 & i3-4340TE - 350MHz
  • Graphics Max Dynamic Frequency:
    • i3-4340TE - 1.0GHz
    • i3-4360 & i3-4350T - 1.15GHz
  • Graphics Video Max Memory:
    • i3-4340TE - 1.0GB
    • i3-4360 & i3-4350T - 1.7GB
  • Intel Quick Sync Video
  • Intel InTru 3D Technology
  • Intel Wireless Display
  • Intel Clear Video HD Technology
  • # of Displays Supported: 3
Expansion Options
  • 3.0 PCI Express Revision
  • PCI Express Configurations: Up to 1x16, 2x8, 1x8/2x4
  • Max # of PCI Express Lanes: 16
Sign-Up for New Product Announcements from Mouser
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
  • ECC Memory Supported
Package Specifications
  • Max CPU Configuration: 1
  • TCASE:
    • i3-4350T - 66.4ºC
    • i3-4360 & i3-4340TE - 72ºC
  • 37.5mm x 37.5mm package size
  • FCLGA1150 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
Intel Data Protection Technology
  • AES New Instructions
Intel Platform Protection Technology
  • Trusted Execution Technology (i3-4350T & i3-4360)
  • Execute Disable Bit


  • Intel