Home » NEWEST Products » New by Manufacturer » Intel » i3-4010 Mobile Processors - Intel
NEWEST Products
Intel

Intel i3-4010 Series i3 Core Processors

Formerly Known as Haswell

Intel's 3rd Generation i3-4010 Series i3 Core Processors are 64-bit, multi-core processors built on 22-nanometer process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller.

Intel i3-4010U Mobile Processors deliver 64-bit, multicore processors built on 22nm process technology. Intel i3-4010U Mobile Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset.

Additional Resources
Datasheet 4th Gen. Core Desktop  Processor Datasheet 1
datasheet 4th Gen. Core Desktop Processor Datasheet 2
Datasheet Specification Update
Computing Solutions
Part Number Data Sheet Manufacturer Name Processor Type Chipsets Form Factor
Loading First Previous Next Last
 
    General Specifications
  • 2 Cores
  • 4 Threads
  • Clock Speed: 1.7GHz
  • Instruction Set: 64-bit
  • Instruction Set Extensions: SSE 4.1/4.2, AVX 2.0
  • Socket Supported: FCBGA1168
  • Lithography: 22nm
  • Max TDP: 15W
    Memory Specifications
  • 16GB Max Memory
  • Memory Types: DDR3L-1333/1600, LPDDR3-1333/1600
  • # of Memory Channels: 2
  • Max Memory Bandwidth: 25.6GB/s
    Graphics Specifications
  • Processor Graphics: Intel HD Graphics 4400
  • Graphics Base Frequency: 200MHz
  • Graphics Max Dynamic Frequency: 1GHz
  • Graphics Output: eDP/DP/HDMI
  • Intel Clear Video HD Technology
  • # of Displays Supported: 3
    Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: 4x1, 2x4
  • # of PCI Express Lanes: 12
    I/O Specifications
  • USB Revision: 3.0
  • # of USB Ports: 4
  • Total # of SATA Ports: 4
  • Integrated LAN
  • General Purpose I/O
  • UART
  • SATA 6.0Gb/s Ports: 4
    Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • AES New Instructions
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel HD Audio Technology
  • Intel Matrix Storage Technology
  • Execute Disable Bit
  • Intel Secure Key
  • Intel Identity Protection Technology
  • Intel Rapid Storage Technology
  • Intel Smart Connect Technology
 

Intel i3-4010Y Mobile Processors deliver 64-bit, multicore processors built on 22nm process technology. Intel i3-4010Y Mobile Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset.

Additional Resources
Datasheet 4th Gen. Core Desktop  Processor Datasheet 1
datasheet 4th Gen. Core Desktop Processor Datasheet 2
Datasheet Specification Update
General Specifications
  • 2 Cores
  • 4 Threads
  • 1.3GHz Clock Speed
  • 3MB Cache
  • 64-bit Instruction Set
  • SSE4.1/4.2, AVX Instruction Set Extensions
  • 22nm Lithography
  • 11.5W Max TDP
Memory Specifications
  • 16GB Max Memory Size (dependent on memory type)
  • DDR3L-1333/1600 LPDDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
Graphics Specifications
  • Intel HD Graphics 4200 Processor Graphics
  • 200MHz Graphics Base Frequency
  • 850MHz Graphics Max Dynamic Frequency
  • Graphics Output: eDP/DP/HDMI
  • Intel Quick Sync Video
  • Intel Clear Video HD Technology
  • Intel Insider™
  • Intel Wireless Display
  • 3 Displays Supported
Expansion Options
  • PCI Express Revision 2.0
  • 4x1, 2x4 PCI Express Configurations
  • Max # of PCI Express Lanes: 12
I/O Specifications
  • USB Revision: 3.0
  • # of USB Ports: 4
  • Total # of SATA Ports: 4
  • Integrated LAN
  • General Purpose I/O
  • UART
  • SATA 6.0Gb/s Ports: 4
Package Specifications
  • 1 Max CPU Configuration
  • 100ºC TJUNCTION
  • 40.0mm x 24.0mm x 1.5mm package size
  • FCBGA1168 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel HD Audio Technology
  • Intel Matrix Storage Technology
  • Intel Identity Protection Technology
  • Intel Rapid Storage Technology
  • Intel Smart Connect Technology
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Execute Disable Bit
  • Anti-Theft Technology
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
  • Intel
  • Semiconductors|Embedded Processors|IC-MCU/MPU