Home » NEWEST Products » New by Manufacturer » Intel » Core i3-330E/i7-6xx Mobile Processors - Intel
NEWEST Products
Intel i3-330E/i7-6xx Core Processors

Intel i3-330E/i7-6xx Core Processors
Formerly Known as Arrandale

Intel's Core i3-330E/i7-6xx Mobile Processors are 64-bit, multi-core mobile processor built on 32-nanometer process technology. Based on the low-power/high-performance Nehalem micro-architecture, the processor is designed for a two-chip platform, as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of a processor and the Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint.

Intel's Core i3-330E Mobile Processor is a 64-bit, multi-core mobile processor built on 32-nanometer process technology. Based on the low-power/high-performance Nehalem micro-architecture, the processor is designed for a two-chip platform, as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of a processor and the Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. This processor features two execution cores, a 32KB instruction & 32KB data first-level cache (L1) for each core, a 256KB shared instruction/data second-level cache (L2) for each core and up to 4MB shared instruction/data third-level cache (L3) shared among all cores.

Additional Resources

Datasheet 1 Datasheet Vol 1
Datasheet 2 Datasheet Vol 2
Specification Update Specification Update

Compatible Products

Mobile HM55 Express Chipset
General Specifications
  • 2 Cores
  • 4 Threads
  • 2.13GHz Clock Speed
  • 3MB Intel Smart Cache
  • 2.5 GT/s DMI
  • 64-bit Instruction Set
  • Embedded Options Available
  • 32nm Lithography
  • 35W Max TDP
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
Intel Platform Protection Technology
  • Execute Disable Bit
Graphics Specifications
  • Intel HD Graphics Processor Graphics
  • 500MHz Graphics Base Frequency
  • 667MHz Graphics Max Dynamic Frequency
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported
Memory Specifications
  • 8GB Max Memory Size (dependent on memory type)
  • DDR3-800/1066 Memory Types
  • 2 Memory Channels
  • 17.1GB/s Max Memory Bandwidth
  • 36-bit Physical Address Extensions
  • ECC Memory Supported
Expansion Options
  • PCI Express Revision 2.0
  • 1x16, 2x8 PCI Express Configurations
  • Max # of PCI Express Lanes: 16
Package Specifications
  • 1 Max CPU Configuration
  • 90ºC TJUNCTION for rPGA, 105ºC for BGA
  • BGA 34.0mm x 28.0mm Package Size
  • BGA1288 Sockets Supported
  • Low Halogen Options Available: See MDDS

Intel's Core i7-6xx Mobile Processors are 64-bit, multi-core mobile processor built on 32-nanometer process technology. Based on the low-power/high-performance Nehalem micro-architecture, the processor is designed for a two-chip platform, as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of a processor and the Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. These processors feature two execution cores, a 32KB instruction & 32KB data first-level cache (L1) for each core, a 256KB shared instruction/data second-level cache (L2) for each core and up to 4MB shared instruction/data third-level cache (L3) shared among all cores.

Additional Resources

Datasheet 1 Datasheet Vol 1
Datasheet 2 Datasheet Vol 2
Specification Update Specification Update

Compatible Products

Mobile HM55 Express Chipset
Computing Solutions
Part Number Data Sheet Manufacturer Name Processor Type Chipsets Form Factor
Loading First Previous Next Last
 
General Specifications
  • 2 Cores
  • 4 Threads
  • 2.0GHz or 2.53GHz Clock Speed
  • 2.8GHz or 3.2GHz Max Turbo Frequency
  • 4MB Intel Smart Cache
  • 2.5 GT/s DMI
  • 64-bit Instruction Set
  • SSE4.1, SSE4.2 Instruction Set Extensions
  • Embedded Options Available
  • 32nm Lithography
  • 25W or 35W Max TDP
Advanced Technologies
  • Intel Turbo Boost Technology
  • Intel vPro Technology (i7-620LE only)
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
Intel Data Protection Technology
  • AES New Instructions
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Execute Disable Bit
Graphics Specifications
  • Processor Graphics
    • Intel HD Graphics - i7-610E
    • Integrated Processor - i7-620LE
  • 266MHz or 500MHz Graphics Base Frequency
  • 566MHz or 766Mhz Graphics Max Dynamic Frequency
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported
Expansion Options
  • PCI Express Revision 2.0
  • 1x16, 2x8 PCI Express Configurations
  • 1 or 16 Max # of PCI Express Lanes
Memory Specifications
  • 8GB Max Memory Size (dependent on memory type)
  • DDR3-800/1066 Memory Types
  • 2 Memory Channels
  • 17.1GB/s Max Memory Bandwidth
  • 36-bit Physical Address Extensions
  • ECC Memory Supported
Package Specifications
  • 1 Max CPU Configuration
  • 105ºC TJUNCTION
  • 34.0mm x 28.0mm Package Size
  • BGA1288 Sockets Supported
  • Low Halogen Options Available: See MDDS
 
  • Intel