|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » GL40/GM45/GS45 Mobile Express Chipset - Intel
NEWEST Products
Intel GL40/GM45/GS45 Mobile Express Chipsets

Intel GL40/GM45/GS45 Mobile Express Chipsets

Intel's GL40/GM45/GS45 Mobile Express Chipsets provide outstanding flexibility for developers of embedded applications with excellent graphics, memory and I/O bandwidth, as well as remote asset management capabilities, storage speed and reliability. They address requirements of a broad range of embedded applications such as retail and transaction solutions, gaming platforms and industrial automation equipment. The GM45 and GS45 Express Chipsets provide the same feature set and functionality in different form factors, while the GL40 Express chipset offers a subset of features ideal for value-oriented applications.


Learn More
Learn More About Intel Mobile Express Chipsets Intel Mobile Chipsets

General Specifications
  • Supported FSBs:
    • 82GL40 - 667MHz
    • 82GM45 - 677MHz/800MHz/1066MHz
    • 82GS45 -800MHz/1066MHz
  • Embedded Options Available: Yes
  • Max TDP: Up to 12W
Memory Specifications
  • Max Memory Size:
    • 82GL40: 4GB
    • 82GM45 & 82GS45: 8GB
  • Memory Types:
    • 82GL40: DDR2-667
    • 82GM45 & 82GS45: DDR2-667/800, DDR3-800/1066
  • # of Memory Channels: 2
  • Physical Address Extensions: 36-bit
Graphics Specifications
  • Integrated Graphics: Yes
  • # of Displays Supported: 2
  • Graphics Output:
    • 82GL40: LVDS, SDVO, TV Out, CRT
    • 82GM45: LVDS, SDVO, TV Out, CRT, DVI, HDMI, DisplayPort 2.0
    • 82GS45: None
    Expansion Options
  • PCI Express Revision: 1.1
  • PCI Express Configuration: 1x16
    Package Specifications
  • Max CPU Configuration: 1
  • TCASE: 100ºC
  • Package Size:
    • 82GL40 & 82GM45: 34mmx34mm
    • 82GS45: 37mmx25mm
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d) (82GM45 & 82GS45 only)
  • Intel Trusted Execution Technology (82GM45 & 82GS45 only)
Block Diagram
Block Diagram 
  • Intel