|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » FM42xx 10GbE Ethernet Switch/Router - Intel
NEWEST Products
Intel FM42xx 10GbE Ethernet Switch/Router

Intel FM42xx 10GbE Ethernet Switch/Router

Intel's FM42xx 10GbE Ethernet Switch/Router contains 24 10GbE ports and uses a high performance, low latency Ethernet switch architecture including a comprehensive suite of Layer 3 features along with advanced classification, congestion management, and system management capabilities. The switches contain all the features necessary to enable Ethernet as the single, converged data center fabric, transporting inter-processor, storage, and networking traffic. Typical applications include data center, FSI and HPC.


Additional Resources

Datasheet Datasheet
Product Brief Product Brief

Features
  • 24 ports support XAUI or SGMII
    • Integrated 3.125 Gbps PHYs
    • CX4 compliant
    • 10/100/1000/2500 SGMII modes
  • Low latency (300 nS)--Cut-through or store and forward
  • Advanced frame processing pipeline
    • 16K x 36b TCAM
    • 16KB ARP table
    • 16KB MAC address table
    • Programmable frame hashing
  • Output queued shared memory
    • 2 MB supporting eight traffic classes
    • Two shared memory partitions
    • Eight CoS queues per egress port
    • Multi-level egress scheduling
  • Data center bridging features
    • Priority flow control
    • Enhanced transmission selection
  • Virtualization and scaling features
    • Global virtual port tags
    • Remote learning
    • Multi-chip LAG and mirroring
  • Management Features
    • Local bus
    • 8 KB frame counters
    • In-band management

    Block Diagram Block Diagram
Networking Specifications
  • Maximum Port Bandwidth: 240Gbits/sec
  • Maximum SGMII Ports: 24
  • Maximum XAUI Ports: 24
  • Cut-Through Latency: 300ns
  • Frame Processing Rate: 360Mpps
  • Shared Packet Memory Size: 2MB
  • Traffic Classes: 8
  • MAC Table Size: 16K
  • ACL Rules: 16K
  • IPv4/IPv6 Routes: 16K/4K
  • Advanced Load Balancing
  • CEE/DCB Features
  • Server Virtualization Support
  • CPU Interface: EBI
  • Applications: Data Center, FSI, HPC

  • Intel