|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » E3-1200 v3 Xeon Processors - Intel
NEWEST Products
Intel E3-1200 v3 Xeon Processors

Intel E3-1200 v3 Xeon Processors
Formerly Known as Haswell

Intel's E3-1200 v3 Xeon Processors, manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, deliver quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0, and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements. These processors offers numerous advancements over the E3-1200 v2 family. Featuring superior performance, enhanced media and graphic capabilities, and flexibility, these processors are ideal for a wide range of intelligent systems including network appliance and other communication devices, digital security surveillance applications, areospace, and industrial control and automation equipment. With an enhanced version of Intel AES-New Instructions, security algorithms benefit from hardware acceleration for data encryption and decryption.

Additional Resources

Datasheet 1 Datasheet Volume 1
Datasheet 2 Datasheet Volume 2
Specification Update Specification Update
Platform Brief - Intel Xeon Processor E3-1200 v3 Product Family for Intelligent Systems Platform Brief - Intel Xeon Processor E3-1200 v3 Product Family for Intelligent Systems

General Specifications
  • Cores: 2 or 4 *
  • Threads: 2 or 4 *
  • Clock Speed: 1.1GHz - 3.6GHz *
  • Max Turbo Frequency: 2.8GHz - 4.0GHz *
  • Cache: 4MB - 8MB *
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • Instruction Set: SSE 4.1/4.2, AVX 2.0
  • 22nm Lithography
  • Max TDP: 13W to 84W *
Advanced Technologies
  • Intel Turbo Boost 2.0 Technology
  • Intel vPro Technology *
  • Intel Hyper-Threading Technology *
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d) *
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel TSX-NI *
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Identity Protection Technology
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Anti-Theft Technology *
* Refer to the posted datasheets for details on included specifications and technologies. 

Block Diagram

Block Diagram
eNews Sign-up
Graphics Specifications
  • Processor Graphics - Intel HD Graphics P4600 or P4700 *
  • 350MHz Graphics Base Frequency
  • 1.2GHz to 1.3GHz Graphics Max Dynamic Frequency
  • Intel Quick Sync Video
  • Intel Flexible Display Interface (Intel FDI) *
  • 3 Displays Supported
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
  • ECC Memory Supported
Expansion Options
  • PCI Express Revision 3.0
  • 1x16, 2x8, 1x8/2x4 PCI Express Configurations
  • 16 PCI Express Lanes
Package Specifications
  • 1 Max CPU Configuration
  • 37.5mm x 37.5mm package size
  • FCLGA1150 Sockets Supported
  • Low Halogen Options Available: See MDDS

  • Intel