Home » NEWEST Products » New by Manufacturer » Intel » Desktop Express Chipsets - Intel
NEWEST Products
Intel Desktop Express Chipsets

Intel Desktop Express Chipsets

Intel Express Chipsets Overview

Intel's Desktop Express Chipsets deliver a platform controller hub with extensive I/O support. Intel's platform controller hub (PCH) connects Intel Core series processors with a motherboard via the Flexible Display Interface (FDI) and Direct Media Interface (DMI). The PCH Display Interface integrates the latest display technologies such as HDMI, DisplayPort, Embedded DisplayPort, Intel SDVO, and DVI, along with legacy display technologies. The PCH interfaces with the PCI Express Root Ports and supports the PCI Express Rev. 2.0, and supports a wide number and variety of port widths. Serial ATA is also supported, along with Advanced Host Controller Interface (AHCI), Intel Rapid Storage Technology, and Intel Smart Response Technology. Universal Serial Bus (USB) Controllers are available up to USB 3.0, and a Gigabit Ethernet Controller is available as well. Enhanced power management is included and permits software independent entrance into low-power states, and includes Intel Active Management Technology (AMT). Intel Virtualization Technology for Directed I/O supports the virtualization of platforms based on Intel Processors, and enables multiple operating systems and applications to run in independent partitions. Finally, an Intel High Definition Audio Controller provides and array of inputs and outputs.



Intel Desktop Express Chipsets

Intel 5 Series Chipsets

(Formerly Ibex Peak)

Intel's 5 Series Desktop Platform Controller Hub provides extensive I/O support. Functions and capabilities include PCI Express, PCI local bus, ACPI power management logic, enhanced DMA controller, interrupt controller, timer functions. This controller hub includes integrated Serial ATA host controllers with independent DMA operation, USB host interface, USB 2.0 host controllers, integrated 10/100/1000 Gigabit ethernet MAC, system management bus (SMBus), firmware hub (FWH), serial peripheral interface (SPI) interfaces and analog/digital display ports. These support Intel's High Definition Audio, Rapid Storage Technology, Active Management Technology, Virtualization Technology for Directed I/O, Trusted Execution Technology, Flexible Display Interconnect, Quiet System Technology, Anti-Theft Technology, and buffered mode generating extra clocks from a clock chip.


General Specifications
  • Lithography: 65nm
  • Max TDP: 5.1W
Advanced Technologies
  • Intel Rapid Storage Technology (H67 only)
Graphics Specifications
  • Integrated Graphics
  • Graphics Output: HDMI, Display Port, DVI, VGA
  • Intel Clear Video Technology
  • Displays Supported: 2
Expansion Options
  • PCI Support: 4 Devices
  • PCI Express Revision: 2.0 (2.5GT/s)
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8
I/O Specifications
  • USB Revision: 2.0
  • USB Ports: 14
  • USB 2.0: 14
  • Total SATA Ports: 6
  • Integrated LAN: 10/100/1000Mbps Ethernet Support
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Intel 6 Series Chipsets

(Formerly Cougar Point)

Intel 6 Series Desktop Platform Controller offers a platform controller hub with extensive I/O support. Intel Q6 Desktop Express Chipset provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 host interface, Gigabit Ethernet, SMBus 2.0 with I²C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, Intel Virtualization Technology for directed I/O, Intel Trusted Execution Technology, Integrated Clock Controller, Intel Flexible Display Interconnect, Display ports (VGA, HDMI, DVI, Displayport 1.1, SDVO, and LVDS), LPC interface, FWH interface, SPI, Intel Anti-theft Technology, and JTAG Boundary Scan support.


General Specifications
  • Lithography: 65nm
  • Max TDP: 6.1W
Advanced Technologies
  • Intel Rapid Storage Technology (H67 only)
Graphics Specifications
  • Integrated Graphics
  • Intel Clear Video Technology
  • Displays Supported: 2
Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8 (H67), 6 (H61)
I/O Specifications
  • USB Revision: 2.0
  • USB Ports: 14 (H67), 10 (H61)
  • Total SATA Ports: 6 (H667), 4 (H61)
  • Integrated LAN: MAC
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Intel 7 Series Chipsets

(Formerly Panther Point)

Series 7 Express Chipsets (formerly known as Panther Point) supports Ivy Bridge Processor microarchitecture for Mobile and Desktop applications. Series 7 Express Chipsets feature extensive I/O support. Intel 7 Express Chipsets provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 & 3.0 host interface, Gigabit Ethernet, SMBus 2.0 with I2C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, Intel Virtualization Technology for directed I/O, Intel Trusted Execution Technology, Intel Flexible Display Interconnect, Integrated Clock Controller, Display ports (Analog VGA, HDMI, DVI, Displayport 1.1, embedded DisplayPort, SDVO, and LVDS), LPC interface, FWH interface, SPI, Intel Anti-theft Technology, and JTAG Boundary Scan support.


    General Specifications
  • Embedded Options Available
    Graphics Specifications
  • Graphics Output: LVDS, CRT, Display Port, DVI, HDMI, SVDO
  • Displays Supported: 2
    Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8
    I/O Specifications
  • USB Ports: 12
  • Total SATA Ports: 6
    Package Specifications
  • Package Size: 25x25mm
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Anti-Theft Technology
  • Intel HD Audio Technology
  • Intel Rapid Storage Technology
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Intel 8 Series Chipsets

(Formerly Panther Point)

Series 7 Express Chipsets (formerly known as Panther Point) supports Ivy Bridge Processor microarchitecture for Mobile and Desktop applications. Series 7 Express Chipsets feature extensive I/O support. Intel 7 Express Chipsets provides PCI Express 2.0, ACPI power management, enhanced DMA controller, serial ATA, USB 2.0 & 3.0 host interface, Gigabit Ethernet, SMBus 2.0 with I2C support, Intel HD Audio, Intel Rapid Storage Technology, Intel Active Management Technology, Intel Virtualization Technology for directed I/O, Intel Trusted Execution Technology, Intel Flexible Display Interconnect, Integrated Clock Controller, Display ports (Analog VGA, HDMI, DVI, Displayport 1.1, embedded DisplayPort, SDVO, and LVDS), LPC interface, FWH interface, SPI, Intel Anti-theft Technology, and JTAG Boundary Scan support.


    General Specifications
  • Embedded Options Available
    Graphics Specifications
  • Graphics Output: LVDS, CRT, Display Port, DVI, HDMI, SVDO
  • Displays Supported: 2
    Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8
    I/O Specifications
  • USB Ports: 12
  • Total SATA Ports: 6
    Package Specifications
  • Package Size: 25x25mm
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Anti-Theft Technology
  • Intel HD Audio Technology
  • Intel Rapid Storage Technology
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 

Other Intel Chipsets

Intel's Desktop Express Chipsets support various Intel processors including various Atom, Core2, Pentium, Celeron, and Xeon. Each of these chipsets contain two components, the Graphics and Memory Controller Hub (GMCH) for the host bridge and I/O Controller Hub for the I/O subsystem. These deliver innovative features for interactive clients and many other embedded computing solutions requiring enhanced graphics capabilities.

    General Specifications
  • Max TDP: 4.1W
    Memory Specifications
  • 2 DIMMs per Channel
    Graphics Specifications
  • Graphics Output: VGA
  • Displays Supported: 3
    Expansion Options
  • PCI Express Revision: 2.0
  • PCI Express Configurations: x1, x2, x4
  • PCI Express Lanes: 8
    I/O Specifications
  • USB Revision 3.0/2.0
  • # of USB Ports: 12 (12 (B85), 14 (H85, H87, Q85, Q87)
  • USB 3.0: 4 (B85, Q85), 6 (H87, Q87, Z87)
  • USB 2.0: 8 (B85, H87, 887, Z87), 10 (Q85)
  • Total # of SATA Ports: 6
  • Max # of SATA 6.0Gb/s Ports: 4 (B85, Q85), 6 (H87, Q87, Z87)
  • Supported Processor PCI Export Port Revision: 3
    Package Specifications
  • Package Size: 23.0 x 22.0mm
  • Low Halogen Options Available: See MDDS
    Advanced Technologies
  • Intel Rapid Storage Technology (except B85, Q85)
  • Intel Smart Connect Technology
  • Intel Standard Manageability (Q85, Q87 only)
  • Intel Smart Response Technology (except B85, Q85)
  • Intel Stable Image Platform Program (SIPP) (Q85, Q87 only)
  • Intel Small Business Advantage (except Z87)
  • Intel Rapid Start Technology
  • Intel Virtualization Technology for Directed I/O (VT-d) (Q87 only)
  • Intel vPro Technology (Q87 only)
    Intel Platform Protection Technology
  • Trusted Execution Technology (Q87 only)
  • Anti-Theft Technology
Part Number Package / Case Product Chipset Series Code Name Embedded Options






Loading First Previous Next Last
 
  • Intel