|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » Celeron N2820 NUC - Intel
NEWEST Products
Intel Celeron N2820 NUC

Intel Celeron N2820 NUC
Next Unit of Computing

Intel Celeron N2820 NUC

Buy Intel Celeron N2820 NUC View Product Detail
Additional Resources
Product Brief Product Brief

Intel's DN2820FYKH Celeron N2820 Next Unit of Computing (NUC) with an Intel Celeron processor provides computing and entertainment capabilities beyond the basics, all from the iconic small form factor. Designed with value in mind, the Intel NUC DN2820FYKH strikes the right balance of affordability, connectivity and performance to drive your home office or home theater experience. Internal support for a 2.5 inch HDD enables storage options whether the need be low-cost or cavernous drives. Built-in WiFi and Bluetooth connectivity provides freedom to enjoy your experience anywhere you want, not to mention uncluttering your den or living room. And with an infrared sensor for remote controls, HDMI video to power the big screen, a combined headphone/microphone jack, and USB 3.0 for fast transfer of media files, the Intel NUC DN2820FYKH gives you the value you want with the performance you demand.

Board Main Features
Processor Block Diagram
General Specifications
Board Form Factor DC Input Voltage Supported Processor
UCFF
12V
Intel Celeron Processor N2820

Memory Specifications
Max Memory Size (Dependent on Memory Type) Memory Types # of Memory Channels # of DIMMs
8GB
DDR3L-1333/1600, 1.35V
1
1

Graphics Specifications
Integrated Graphics Graphics Output # of Displays Supported
Yes
  HDMI
1

Expansion Options
PCIe Mini Card Slot (Half Length)
1

I/O Specifications
# of USB Ports USB 2.0 Configuration (Back + Internal) USB 3.0 Configuration (Back + Internal) Integrated LAN
3
2 0 1 0 10/100/1000
Total # of SATA Ports
Audio (Back Channel + Front Channel)
Integrated WiFi
Integrated Bluetooth
1
 1 0
 Intel Wireless-N 7260
 Yes

Advanced Technologies
Intel HD Audio Technology Intel Virtualization Technology(VT-x)
Yes
Yes
 Memory
78.A2GCR.4000C  2GB DDR3 1.35V SO-DIMM
78.B2GCZ.4000C   4GB DDR3 1.35V SO-DIMM
 Storage
APSDM032GM5ANPCM  mSATA M4-M 32GB Commercial
APSDM064GM5ANPCM  mSATA M4-M 64GB Commercial
APSDM128GM5ANPCM  mSATA M4-M 128GB Commercial
SSDMCEAW080A401  Intel 530 Series SSD, 80GB, PCIe, mSATA, 20nm, MLC
SSDMCEAW120A401  Intel 530 Series SSD, 120GB, PCIe, mSATA, 20nm, MLC
SSDMCEAW180A401  Intel 530 Series SSD, 180GB, PCIe, mSATA, 20nm, MLC
SSDMCEAW240A401  Intel 530 Series SSD, 240GB, PCIe, mSATA, 20nm, MLC
 WiFi
6235AN.HMWWB  Intel Centrino Advanced-N 6235, Dual Band, 2X2, Bluetooth, Half Mini Card - PCIe
62205AN.HMWWB  Intel Centrino Advanced-N 6205, Dual Band, 2x2, HMC, Half Mini Card - PCIe
2230BN.HMWWB  Intel Centrino Wireless-N 2230, Single Band, 2X2, Bluetooth, Half Mini Card - PCIe
633AN.HMWWB  Intel Centrino Ultimate-N 6300, Dual Band, 3x3, 802.11.a/g/n, Half Mini Card - PCIe
 Adapter
50049-LD01  18AWG 6' Black Power Cable
VC-1034-21-180  2.5A/250V Euro RUSN 6Ft (1.8m) Black
VC-1434-21-180  2.5A/250V AUST/NEW Z 6Ft (1.8m) Black
VC-1734-21-180  2.5A/250V UK/SNGAPOR 6Ft (1.8m) Black
VC-2034-21-180  2.5A/250V ITALY 6FT (1.8m) Black
Sign-Up for New Product Announcements from Mouser

  • Intel