Home » NEWEST Products » New by Manufacturer » Intel » Celeron G1820TE Processor - Intel
NEWEST Products
Intel Celeron G1820TE Processors

Intel® Celeron G1820TE Processors

Intel's Celeron G1820TE Processors deliver 2.2GHz clock speed and are a 64-bit, multi-core processor built on 22nm process technology. The G1820TE Celeron Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). Advanced technologies for these processors include Virtualization Technology (VT-x), VT-x with Extended Page Tables (EPT), Intel 64, Idle States, Enhanced Intel SpeedStep® Technology, and Thermal Monitoring Technologies.

Additional Resources
Datasheet Volume 1 Datasheet Volume 1
Datasheet Volume 2 Datasheet Volume 2
Specification Update Specification Update
General Specifications
  • 2 Cores
  • 2 Threads
  • Clock Speed: 2.2GHz
  • 2MB Intel Smart Cache
  • 5GT/s DMI2
  • 64-bit Instruction Set
  • Instruction Set Extensions: SSE4.1, SSE4.2
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP: 35W
Graphics Specifications
  • Processor Graphics: Intel HD Graphics
  • Graphics Base Frequency: 350MHz
  • Graphics Max Dynamic Frequency: 1.0GHz
  • Graphics Video Max Memory: 1GB
  • Intel Quick Sync Video
  • Intel Flexible Display Interface
  • # of Displays Supported: 3
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3-1333 Memory Types
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth
  • ECC Memory Supported
Sign-Up for New Product Announcements from Mouser
Expansion Options
  • Up to 3.0 PCI Express Revision
  • PCI Express Configurations: Up to 1x16, 2x8, 1x8/2x4
  • Max # of PCI Express Lanes: 16
Package Specifications
  • Max CPU Configuration: 1
  • 37.5mm x 37.5mm package size
  • FCLGA1150 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Virtualization Technology (VT-x)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
Intel Data Protection Technology
  • AES New Instructions
  • Secure Key
Intel Platform Protection Technology
  • Trusted Execution Technology
  • Execute Disable Bit


  • Intel