|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » Celeron 2000E/2002E Processors - Intel
NEWEST Products
Intel Celeron 2000E/2002E Processors

Intel® Celeron 2000E/2002E Processors

Intel's Celeron 2000E/2002E Processors deliver up to 2.5GHz clock speed and are a 64-bit, multi-core processor built on 22nm process technology. The 2000E/2002E Celeron Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The 2000E/2002E processor is designed to be used with the Intel 8 Series chipset. Advanced technologies for these processors include Virtualization Technology (VT-x), VT-x with Extended Page Tables (EPT), Intel 64, Idle States, Enhanced Intel SpeedStep Technology, and Thermal Monitoring Technologies.

Compatible Products
H81 Chipsets HM86 Chipsets
H87 Chipsets HM87 Chipsets
Q87 Chipsets QM87 Chipsets
General Specifications
  • 2 Cores
  • 2 Threads
  • Clock Speed:
    • 2000E - 2.2GHz
    • 2002E - 1.5GHz
  • 2MB Intel Smart Cache
  • 5GT/s DMI2
  • 64-bit Instruction Set
  • Instruction Set Extensions: SSE4.1, SSE4.2
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP:
    • 2000E - 37W
    • 2002E - 25W
Graphics Specifications
  • Processor Graphics: Intel HD Graphics
  • Graphics Base Frequency: 400MHz
  • Graphics Max Dynamic Frequency: 900MHz
  • Graphics Video Max Memory: 1.0GB
  • Graphics Output: eDP/DP/HDMI/VGA
  • Intel Flexible Display Interface
  • # of Displays Supported: 3
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • DDR3L-1333/1600 Memory Types
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
Sign-Up for New Product Announcements from Mouser
Expansion Options
  • 2.0 PCI Express Revision
  • PCI Express Configurations: 1x16 or 2x8 or 1x8/2x4
  • Max # of PCI Express Lanes: 16
Package Specifications
  • Max CPU Configuration: 1
  • TJUNCTION: 100ºC
  • 37.5mm x 37.5mm x 1.6mm package size
  • FCBGA1364 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Virtualization Technology (VT-x)
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
Intel Data Protection Technology
  • Secure Key
Intel Platform Protection Technology
  • Execute Disable Bit

  • Intel