|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » C2000 Atom Processors - Intel
NEWEST Products
Intel C2000 Atom™ Processors

Intel C2000 Atom™ Processors

Formerly Known as Rangeley



Intel C2000 Atom™ Processors

Intel's C2000 Atom™ Processors features a range of multi-core pin-compatible system on chips (SoCs), extending the scalability of Intel architecture into smaller footprint and energy-efficient communications infrastructure systems. Based on the newest Silvermont microarchitecture, these SoCs utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors. Featuring an out-of-order execution engine, outstanding power management capabilities, and enhanced security, this microarchitecture offers significant performance and power improvements over prior-generation Intel Atom processors. These SoCs offer a range of multi-core processing capabilities (from two cores up to eight cores), a thermal design power (TDP) range of 7W to 20W, and high levels of I/O and acceleration integration, resulting in a highly scalable single-chip solution. They are ideal for thermally constrained solutions such as entry to mid-range branch office routers, security appliances, wireless access, communications servers, control plane processors, and storage.

Additional Resources
Platform Brief - Atom Processor C2000 Product Family for Communications Infrastructure Platform Brief - Atom Processor C2000 Product Family for Communications Infrastructure

Datasheet Datasheet

Intel's C2300 Atom™ Processor is a multi-core pin-compatible system on chip (SoC) which extends the scalability of Intel architecture into smaller footprint and energy efficient communications infrastucture systems. Based on the newest Silvermont microarchitecture, these SoCs utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors. These SoCs offer a range of multi-core processing capabilities, a thermal design power (TDP) of 7W, and high levels of I/O and acceleration integration, resulting in a highly scalable single-chip solution.

General Specifications
  • 2 Cores
  • 2 Threads
  • Clock Speed
    • 1.25GHz - C2308
    • 1.75GHz - C2338, C2358
  • 2.0GHz Max Turbo Frequency
  • 1MB Cache
  • 64-bit Instruction Set
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP
    • 6W - C2308
    • 7W - C2338, C2358
Memory Specifications
  • 32GB Max Memory Size (dependent on memory type)
  • Memory Types
    • DDR3-1333 - C2308
    • DDR3, 3L 1333 - C2338, C2358
  • 1 Memory Channels
  • Physical Address Extensions: 36-bit
  • ECC Memory Supported
Advanced Technologies
  • Intel Turbo Boost Technology
  • Intel Virtualization Technology (VT-x)
  • AES New Instructions
  • Intel 64
  • Intel QuickAssist Technology
    (except C2338)
I/O Specifications
  • USB Revision: 2.0
  • # of USB Ports: 4
  • Total # of SATA Ports
    • 1 - C2308
    • 6 - C2338
    • 4- C2358
  • Integrated LAN: 4x1 or 4x2.5 (GbE)
  • UART: 2 Interfaces
  • Max # of SATA 6.0Gb/s Ports: 2 (C2338 & C2358 only)
Expansion Options
  • PCI Express Revision 2.0
  • PCI Express Configurations
    • None - C2308
    • x1, x2 - C2338, C2358
  • Max # of PCI Express Lanes:
    • 4 - C2308
    • 8 - C2338, C2358
Package Specifications
  • 34mm x 28mm package size
  • Low Halogen Options Available: See MDDS
Block Diagram
Block Diagram 

Intel's C2500 Atom™ Processors are a multi-core pin-compatible system on chip (SoC) which extends the scalability of Intel architecture into smaller footprint and energy efficient communications infrastucture systems. Based on the newest Silvermont microarchitecture, these SoCs utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors. These SoCs offer a range of multi-core processing capabilities, a thermal design power (TDP) of 13W to 15W, and high levels of I/O and acceleration integration, resulting in a highly scalable single-chip solution.

General Specifications
  • 4 Cores
  • 4 Threads
  • Clock Speed
    • 1.25GHz - C2508
    • 1.7GHz - C2518
    • 2.4GHz - C2538, C2558
  • 2MB Cache
  • 64-bit Instruction Set
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP
    • 9.5W - C2508
    • 13W - C2518
    • 15W - C2538, C2558
Memory Specifications
  • Max Memory Size (dependent on memory type)
    • 32GB - C2508, C2518
    • 64GB - C2538, C2558
  • Memory Types
    • DDR3-1333 - C2508
    • DDR3, 3L 1333 - C2518
    • DDR3, 3L 1600 - C2538, C2558
  • 2 Memory Channels
  • Physical Address Extensions: 36-bit
  • ECC Memory Supported
Advanced Technologies
  • Intel Virtualization Technology (VT-x)
  • AES New Instructions
  • Intel 64
  • Intel QuickAssist Technology (except C2508)
I/O Specifications
  • USB Revision: 2.0
  • # of USB Ports: 4
  • Total # of SATA Ports: 6
    • 2 - C2508
    • 6 - C2518, C2538, C2558
  • Integrated LAN: 4x1 or 4x2.5 GbE
  • UART: 2 Interfaces
  • Max # of SATA 6.0Gb/s Ports: 2 (except C2508)
Expansion Options
  • PCI Express Revision 2.0
  • x1, x2, x4, x8, 16 PCI Express Configurations (except C2508)
  • Max # of PCI Express Lanes
    • 8 - C2508
    • 16 - C2518, C2538, C2558
Package Specifications
  • 34mm x 28mm package size
  • FCBGA1283 Sockets Supported
  • Low Halogen Options Available: See MDDS
Block Diagram
Block Diagram 

Intel's C2700 Atom™ Processors are a multi-core pin-compatible system on chip (SoC) which extends the scalability of Intel architecture into smaller footprint and energy efficient communications infrastucture systems. Based on the newest Silvermont microarchitecture, these SoCs utilize Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors. These SoCs offer a range of multi-core processing capabilities, a thermal design power (TDP) of 18W to 20W, and high levels of I/O and acceleration integration, resulting in a highly scalable single-chip solution.

General Specifications
  • 8 Cores
  • 8 Threads
  • Clock Speed
    • 2.0GHz - C2718
    • 2.4GHz - C2738, C2758
  • 4MB Cache
  • 64-bit Instruction Set
  • Embedded Options Available
  • 22nm Lithography
  • Max TDP
    • 18W - C2718
    • 20W - C2738, C2758
Memory Specifications
  • Max Memory Size (dependent on memory type)
    • 32GB - C2718
    • 64GB - C2738, C2758
  • Memory Types
    • DDR3, 3L 1333 - C2718
    • DDR3, 3L 1600 - C2738, C2758
  • 2 Memory Channels
  • Physical Address Extensions: 2
  • ECC Memory Supported
Advanced Technologies
  • Intel Virtualization Technology (VT-x)
  • AES New Instructions
  • Intel 64
  • Intel QuickAssist Technology (except C2738)
I/O Specifications
  • USB Revision: 2.0
  • # of USB Ports: 4
  • Total # of SATA Ports: 6
  • Integrated LAN: 4x1 or 4x2.5 GbE
  • UART: 2 Interfaces
  • Max # of SATA 6.0 Gb/s Ports: 2
Expansion Options
  • PCI Express Revision 3.0
  • x1, x2, x4, x8, x16 PCI Express Configurations
  • Max # of PCI Express Lanes: 16
Package Specifications
  • 34mm x 28mm package size
  • FCBGA1283 Sockets Supported
  • Low Halogen Options Available: See MDDS
Block Diagram
Block Diagram 
  • Intel