|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » Atom Family (Bonnell) 45nm Process Technology - Intel
NEWEST Products
Intel Atom Family (Bonnell Microarchitecture) based on 45nm Process Technology

Intel Atom Family
based on 45nm Process Technology
Formerly known as Bonnell

Overview

Intel's 45nm Atom Family of processors are based on 45nm process technology. It is an energy efficient device which can execute up to two x86 instructions per cycle, also known as CISC instructions, into simpler internal operations or micro-ops. They can also execute RISC style instructions, prior to execution. The majority of instructions produce one micro-op when translated, with around 4% of instructions used in typical programs producing multiple micro-ops.

Intel Atom Family (Bonnell Microarchitecture) based on 45nm Process Technology

The microarchitecture's internal micro-ops can contain both a memory load and a memory store in connection with an ALU operation, making them more powerful than the micro-ops used in previous designs. This enables excellent performance with only two integer ALUs, and without any instruction reordering, speculative execution, or register renaming.


Intel Atom Family (Bonnell Microarchitecture) based on 45nm Process Technology

Intel® Atom™ Processor Z5xx Series

Formerly known as Silverthorne

Intel Z5xx Series Atom™ Processors are built on a new 45-nanometer Hi-k low power micro-architecture and 45nm process technology—the first generation of low-power IA-32 micro-architecture specially designed for the new class of Mobile Internet Devices (MIDs). These processors support the Intel System Controller Hub (Intel SCH), a single-chip component designed for low-power operation.

Additional Resources

Datasheet Datasheet
Datasheet Specification Update


Compatible Products

System Controller Hub US15W Chipset



Learn More

Z5xx Series


Z5xx Series Features
  • New single-core processor for mobile devices offering enhanced performance
  • On die, primary 32kB instructions cache and 24kB write-back data cache
  • 100MHz and 133MHz Source-Synchronous front side bus (FSB)
    • 100MHz: Z510 processor
    • 133MHz: Z530 and Z520 processors
  • Supports Hyper-Threading Technology 2-threads
  • On die 512-kB, 8-way L2 cache
  • Support for IA 32-bit architecture
  • Intel Virtualization Technology (Intel VT)
  • Intel Streaming SIMD Extensions 2 and 3 (Intel SSE2 and Intel SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3) support

  • Supports new CMOS FSB signaling
    for reduced power
  • Micro-FCBGA8 packaging technologies
  • Thermal management support using TM1
    and TM2
  • On die Digital Thermal Sensor (DTS) for thermal management support using Thermal Monitor
    (TM1 and TM2)
  • FSB Lane Reversal for flexible routing
  • Supports C0/C1(e)/C2(e)/C4(e) power states
  • Intel Deep Power Down Technology (C6)
  • L2 Dynamic Cache Sizing
  • Advanced power management features including Enhanced Intel SpeedStep® Technology
  • Execute Disable Bit support for enhanced security

Intel Z5xx Series Atom™ Processors

Intel® Atom™ Processor E6xx Series

Formerly known as Tunnel Creek

Intel E6xx Series Atom™ Processors are next-generation Intel architecture (IA) CPUs for the small form factor, ultra low power embedded segments based on a new architecture partitioning. The new architecture partitioning integrates the 3D graphics engine, memory controller, and other blocks with the IA CPU core.

The E6xx Series processors depart from the proprietary chip set interfaces used by other IA CPUs to an open-standard, industry-proven PCI-Express v1.0 interface. This allows the processors to be paired with customer-defined IOH, ASIC, FPGA, and off-the-shelf discrete components, providing utmost flexibility in I/O solutions. This is important for deeply embedded applications, in which I/Os differ from one application to another, unlike traditional PC-like applications.

Additional Resources

Datasheet Series Brief
Datasheet Datasheet
Datasheet Specification Update



Learn More

E620/E620T
E640/E640T
E660/E660T
E680/E680T

CircuitCo MinnowBoard with Intel Atom™ E640




Intel E6xx Series Atom™ Processors
E6xx Series Features
  • I/O flexibility: PCIe interconnect enables choice of I/O hubs, proprietary ASIC, or discrete devices
  • Integrated graphics engine: Provides hardware-accelerated video encode and decode capabilities
  • Intel Hyper-Threading Technology (Intel HT Technology): Increases performance and support for multi-threaded applications
  • Intel Virtualization Technology (Intel VT): Increases flexibility and system utilization by enabling multiple environments on a single hardware platform

General Specifications
  • # of Cores: 1
  • # of Threads: 2
  • Clock Speed: 600MHz, 1GHz, 1.3GHz,
    or 1.6GHz
  • L2 Cache: 512KB
  • PCI Express: 2500MHz
  • FSB Parity: No
  • Instruction Set: 32-bit
  • Embedded Options Available
  • Lithography: 45nm
  • Max TDP: 3.3W, 3.6W, or 4.5W
  • VID Voltage Range: VCC (0.75 - 0.9V),
    VNN (0.75 - 1.1V)

Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Execute Disable Bit

Expansion Options
  • PCI Express Revision: 1.0a
  • PCI Express Configurations: x1,
    root complex only
  • # of PCI Express Lanes: 4

Package Specifications
  • TJUNCTION: 90ºC or 110ºC
  • Package Size: 22 x 22mm
  • Sockets Supported: FCBGA676
  • Low Halogen Options Available: See MDDS
Memory Specifications
  • Max Memory Size (dependent on memory type): 2GB
  • Memory Types: DDR2-800
  • # of Memory Channels: 1

Graphics Specifications
  • Integrated Processor Graphics
  • Graphics Base Frequency: 320MHz or 400MHz

E6xx Series Block Diagram


Intel® Atom™ D4xx/D5xx/N4xx Processors

Formerly known as Pineview

Intel's Atom D4xx/D5xx/N4xx Processors are built on 45-nanometer Hi-K process technology. These processors are designed for a two-chip platform as opposed to the traditional three-chip platforms (processor, GMCH, and ICH). The two-chip platform consists of a processor and the chipset and enables higher performance, lower cost, easier validation, and improved x-y footprint. Features include primary 32-kB instructions cache and 24-kB write-back data cache on the die, 512-kB, and 8-way L2 cache on die. These processors support L2 dynamic cache sizing, IA 32-bit and Intel 64 architecture, Intel Streaming SIMD Extensions 2 and 3 (SSE2 and SSE3) and Supplemental Streaming SIMD Extensions 3 (SSSE3), thermal management via Intel Thermal Monitor 1 (TM1) and Intel Thermal Monitor 1 (TM2), enhanced Intel SpeedStep Technology, and Execute Disable Bit support for enhanced security.

Additional Resources
Datasheet D4xx/D5xx Datasheet Volume 1
Datasheet D4xx/D5xx Datasheet Volume 2
Datasheet N4xx Datasheet Volume 1
Datasheet N4xx Datasheet Volume 2
Learn More

D4xx/D5xx
N4xx


General Specifications
  • # of Cores: 1 or 2
  • # of Threads: 2 or 4
  • Clock Speed: 1.6GHz or 1.8GHz
  • L2 Cache: 512KB or 1MB
  • 2.5 GT/s System Bus
  • Instruction Set: 64-bit
  • SSE2, SSE3, SSSe3 Instruction Set Extensions
  • Embedded Options Available
  • Lithography: 45nm
  • Max TDP: 5.5W, 6.5W, or 10W
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel 64
  • Enhanced Intel SpeedStep® Technology (N450 & N455 only)
  • Thermal Monitoring Technologies (N450 & N455 only)
Intel Platform Protection Technology
  • Execute Disable Bit
Memory Specifications
  • Max Memory Size (dependent on memory type): 2GB or 4GB
  • Memory Types:
    • N450 - DDR2-667
    • N455 - DDR2/3
    • D425, D525 - DDR3-800 (SODIMM only); DDR2-800/667
    • D510 - DDR2-667/800
  • # of Memory Channels: 1
  • 6.4GB/s Max Memory Bandwidth
  • 32-bit Physical Address Extensions
Graphics Specifications
  • Integrated Processor Graphics
Package Specifications
  • TJUNCTION: 100ºC
  • 22.0mm x 22.0mm Package Size
  • Sockets Supported: FCBGA559
  • Low Halogen Options Available: See MDDS
Intel Responds to Global Industry Needs
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Intel
  • Embedded Solutions