Home » NEWEST Products » New by Manufacturer » Intel » Z5xx Series Atom Processors - Intel
NEWEST Products
Intel Z5xx Series Atom™ Processors

Intel Z5xx Series Atom™ Processors

Intel Z5xx Series Atom™ Processors are built on a new 45nm Hi-k low power micro-architecture and 45nm process technology—the first generation of low-power IA-32 micro-architecture specially designed for the new class of Mobile Internet Devices (MIDs). These processors support the Intel System Controller Hub (Intel SCH), a single-chip component designed for low-power operation.

Z5xx Series Features
  • New single-core processor for mobile devices offering
    enhanced performance
  • On die, primary 32kB instructions cache and 24kB write-back
    data cache
  • 100MHz and 133MHz Source-Synchronous front side bus (FSB)
    • 100MHz: Intel Atom processor Z510
    • 133MHz: Intel Atom processor Z530 and Z520
  • Supports Hyper-Threading Technology 2-threads
  • On die 512-kB, 8-way L2 cache
  • Support for IA 32-bit architecture
  • Intel Virtualization Technology (Intel VT)
  • Intel Streaming SIMD Extensions 2 and 3 (Intel SSE2 and
    Intel SSE3) and Supplemental Streaming SIMD Extensions 3
    (SSSE3) support

  • Supports new CMOS FSB signaling for reduced power
  • Micro-FCBGA8 packaging technologies
  • Thermal management support using TM1 and TM2
  • On die Digital Thermal Sensor (DTS) for thermal management support using Thermal Monitor
    (TM1 and TM2)
  • FSB Lane Reversal for flexible routing
  • Supports C0/C1(e)/C2(e)/C4(e) power states
  • Intel Deep Power Down Technology (C6)
  • L2 Dynamic Cache Sizing
  • Advanced power management features including Enhanced Intel SpeedStep® Technology
  • Execute Disable Bit support for enhanced security

Intel Z510/Z510P/Z510PT Atom™ Processors

Intel's Z510 Series Atom™ Processors are 32-bit, single-core processors built on 45nm process technology. They are designed for the new class of Mobile Internet Devices (MIDs). Intel's Z510 Series provides a low 1.1GHz clock speed, max TDP of 2.2W, and an FSB speed of 400MHz.

Additional Resources

Datasheet Datasheet
Datasheet Specification Update
View Associated Development Kits


Compatible Products

System Controller Hub US15W Chipset

Computing Solutions
Part Number Data Sheet Manufacturer Processor Type Chipsets Form Factor
Loading First Previous Next Last

General Specifications
  • 1 Core
  • 1.1GHz Clock Speed
  • 512KB L2 Cache
  • 400MHz FSB Speed
  • 32-bit Instruction Set
  • SSE2, SSE3, SSSE3 Instruction
    Set Extensions
  • Embedded Options Available
  • 45nm Lithography
  • 2W Max TDP
  • 0.75-1.1V VID Voltage Range
Package Specifications
  • 90ºC TJUNCTION
  • 13 x 14mm (Z510) or 22 x 22mm
    (Z510P and Z510PT)
    Package Size
  • 26mm² Processing Die Size
  • 47 million Processing Die Transistors
  • PBGA441 (Z510) or FCBGA437
    (Z510P and Z510PT)
    Sockets Supported
  • Low Halogen Options Available: See MDDS

Advanced Technologies
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Intel Demand Based Switching
  • Thermal Monitoring Technologies
  • Execute Disable Bit

Intel Z520PT Atom™ Processor

Intel's Z520PT Atom™ Processor is a 32-bit, single-core processor built on 45nm process technology. It is designed for the new class of Mobile Internet Devices (MIDs). Intel's Z520PT provides a low 1.33GHz clock speed, max TDP of 2.2W, and an FSB speed of 533MHz.

Additional Resources

Datasheet Datasheet
Datasheet Specification Update
View Associated Development Kits

Computing Solutions
Part Number Data Sheet Manufacturer Processor Type Chipsets Form Factor
Loading First Previous Next Last

General Specifications
  • 1 Core
  • 1.33 GHz Clock Speed
  • 512KB L2 Cache
  • 533MHzFSB Speed
  • 32-bitInstruction Set
  • SSE2, SSE3, SSSE3 Instruction
    Set Extensions
  • Embedded Options Available
  • 45nm Lithography
  • 2.2W Max TDP
  • 0.9-1.1V VID Voltage Range
Package Specifications
  • 90ºC TJUNCTION
  • 22 x 22mm Package Size
  • 26mm² Processing Die Size
  • 47 million Processing Die Transistors
  • FCBGA437 Sockets Supported
  • Low Halogen Options Available: See MDDS

Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Execute Disable Bit

Intel Z530/Z530P Atom™ Processors

Intel's Z530 Series Atom™ Processors are 32-bit, single-core processors built on 45nm process technology. They are designed for the new class of Mobile Internet Devices (MIDs). Intel's Z530 Series provides a low 1.6GHz clock speed, max TDP of 2.2W, and an FSB speed of 533MHz.

Additional Resources

Datasheet Datasheet
Datasheet Specification Update
View Associated Development Kits


Compatible Products

System Controller Hub US15W Chipset

Computing Solutions
Part Number Data Sheet Manufacturer Processor Type Chipsets Form Factor
Loading First Previous Next Last

General Specifications
  • 1 Cores
  • 1.6GHz Clock Speed
  • 512KB L2 Cache
  • 533MHz FSB Speed
  • 32-bit Instruction Set
  • SSE2, SSE3, SSSE3 Instruction
    Set Extensions
  • Embedded Options Available
  • 45nm Lithography
  • 2W (Z530) or 2.2W (Z530P)
    Max TDP
  • 0.75-1.1V VID Voltage Range
Package Specifications
  • 90ºC TJUNCTION
  • 13 x 14mm (Z530) or
    22 x 22mm (Z530P)
    Package Size
  • 26mm² Processing Die Size
  • 47 million Processing Die Transistors
  • PBGA441 (Z530) or FCBGA437 (Z530P) Sockets Supported
  • Low Halogen Options Available: See MDDS

Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Intel Demand Based Switching (Z530 only)
  • Thermal Monitoring Technologies
  • Execute Disable Bit
  • Intel
  • Embedded Solutions