Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » E660/E660T Atom Processors - Intel
NEWEST Products
Intel E660/E660T Atom™ Processors

Intel E660/E660T Atom™ Processors

Intel E660/E660T Atom™ Processors are next-generation Intel architecture (IA) CPUs for the small form factor, ultra low power embedded segments based on a new architecture partitioning. The new architecture partitioning integrates the 3D graphics engine, memory controller, and other blocks with the IA CPU core.

The E660 Series processors depart from the proprietary chip set interfaces used by other IA CPUs to an open-standard, industry-proven PCI-Express* v1.0 interface. This allows the processors to be paired with customer-defined IOH, ASIC, FPGA, and off-the-shelf discrete components, providing utmost flexibility in I/O solutions. This is important for deeply embedded applications, in which I/Os differ from one application to another, unlike traditional PC-like applications.

Additional Resources

Datasheet Series Brief
Datasheet Series Datasheet
Datasheet Specification Update


E6xx Series Features
  • I/O flexibility: PCIe* interconnect enables choice of I/O hubs, proprietary ASIC, or discrete devices
  • Integrated graphics engine: Provides hardware-accelerated video encode and decode capabilities
  • Intel Hyper-Threading Technology (Intel HT Technology): Increases performance and support for multi-threaded applications
  • Intel Virtualization Technology (Intel VT): Increases flexibility and system utilization by enabling multiple environments on a single hardware platform

General Specifications
  • # of Cores: 1
  • # of Threads: 2
  • Clock Speed: 1.3GHz
  • L2 Cache: 512KB
  • PCI Express*: 2500MHz
  • FSB Parity: No
  • Instruction Set: 32-bit
  • Embedded Options Available
  • Lithography: 45nm
  • Max TDP: 3.6W
  • VID Voltage Range: VCC (0.75 - 0.9V), VNN (0.75 - 1.1V)

Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Execute Disable Bit

Expansion Options
  • PCI Express Revision: 1.0a
  • PCI Express Configurations: x1, root complex only
  • # of PCI Express Lanes: 4

Package Specifications
  • TJUNCTION: 90ºC (E660) or 110ºC (E660T)
  • Package Size: 22 x 22mm
  • Sockets Supported: FCBGA676
  • Low Halogen Options Available: See MDDS
Memory Specifications
  • Max Memory Size (dependent on memory type): 2GB
  • Memory Types: DDR2-800
  • # of Memory Channels: 1

Graphics Specifications
  • Integrated Processor Graphics
  • Graphics Base Frequency: 400MHz

E6xx Series Block Diagram

  • Intel
  • Embedded Solutions