Home » NEWEST Products » New by Manufacturer » Intel » Ethernet Converged Network Adapters X520 - Intel
NEWEST Products
Intel Ethernet Converged Network Adapters X520

Intel Ethernet Converged Network Adapters X520

Intel Ethernet Converged Network Adapters X520 with SFP+ connectivity are the most flexible and scalable Ethernet adapters for today's demanding data center environments. The escalating deployments of servers with multi-core processors and demanding applications such as High Performance Computing (HPC), database clusters, and video-on-demand are driving the need for 10Gbps connections.

Powered by Intel's third-generation 10GbE network controller, the Intel 82599 10 Gigabit Ethernet Controller, the X520 adapter family addresses the demanding needs of the next-generation data center by providing unmatched features for virtualization, flexibility for LAN and SAN networking, and proven, reliable performance.

Additional Resources

Datasheet X520 Family
Product Brief

Datasheet X520-T2 Product Brief

Part Number Adapter Cable
Medium
Cabling Type Max
TDP
# of
Ports
E10G41BFLR X520-LR1
Fiber
SMF up to 10km
8W
Single
E10G41BFLRBLK
E10G41BFSR X520-SR1
Fiber
MMF up to 300m
8W
Single
E10G41BFSRBLK
E10G42BFSR X520-SR2
Fiber
MMF up to 300m
10.7W
Dual
E10G42BFSRBLK
E10G42BT X520-T2
Copper
RJ-45 Category-6 up to 55m;
Category-6A up to 100m
19W
Dual
E10G42BTDA
E10G42BTDABLK

General Specifications
  • Bracket Height: Low Profile & Full Height
  • Supported Operating Systems: Windows Server 2012*,
    Windows 8*, Windows Server 2008 R2*, Windows 7*, Windows Server 2008* SP2, Windows Vista* SP2, Windows Server 2003 R2*, Windows Server 2003* SP2, Linux* Stable Kernel version
    3.x, 2.6,x, Red Hat Enterprise Linux* 5, 6, SUSE Linux Enterprise Server* 10, 11, FreeBSD 9*, VMware ESX/ESXi*

Advanced Technologies
  • Intel Data Direct I/O Technology
  • Intelligent Offloads
  • Storage Over Ethernet: iSCSI, FCoE, NFS

Intel Virtualization Technology for Connectivity
  • On-chip QoS and Traffic Management
  • Flexible Port Partitioning
  • Virtual Machine Device Queues (VMDq)
  • PCI-SIG* SR-IOV Capable

Networking Specifications
  • System Interface Type: PCIe v2.0 (5.0GT/s)
  • Intel Virtualization Technology for Connectivity (VT-c)
  • Speed & Slot Width: 5.0GT/s, x8 Lane
  • Controller: Intel 82599ES

Package Specifications
  • Low Halogen Options Available: See MDDS

Intel 82599 10Gb Ethernet Controllers
Learn more

Intel 82599 10Gb Ethernet Controllers

  • Intel
  • Embedded Solutions