|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » NUC Core i5-4250U Board and Kit - Intel
NEWEST Products
Intel NUC Core i5-4250U Board and Kit

Intel NUC Core i5-4250U
Board and Kit

Intel NUC Core i5-4250U Board and Kit

Buy Intel NUC Core i5-4250U Board and Kit View Product List

Additional Resources

Product Brief

Intel's D54250WYB Board and D54250WYK Kit package is a revolution in ultra-compact device design, the new Intel NUC packs more features into an even slimmer form factor. This fully scalable, computing solution is the smallest possible form factor, complete with the latest 4th generation Intel Core i5 processor. This new generation computing device provides a flexible, customizable engine to drive home theater PCs, media center PCs, and intelligent computing for small spaces, or anywhere else you can imagine. The D54250WYK Kit has many useful features including four USB 3.0 ports, an infrared sensor, a headphone/microphone jack, and Mini HDMI and Mini DisplayPort video interfaces to support a variety of home or small office usages.

The board uses an i5-4250U processor with Intel Turbo Boost Technology 2.01, automatically allowing processor cores to safely run faster than the base operating frequency for short durations to maximize performance. It also features visibly smart graphics using Intel HD Graphics 5000 to provide amazing performance and visually stunning graphics for immersive gaming, media editing with Intel Quick Sync Video, and HD playback with Intel Clear Video HD Technology. You’ll get ultra-responsive performance in a highly secure platform. Intel Rapid Start Technology ensures you are quickly up and running, and you’ll stay up to date with Intel Smart Connect Technology. Also, with Intel Smart Response Technology you’ll get SSD-like performance from your Intel NUC-based system. And for peace of mind you’ll get embedded security that helps keep threats out, user identities and credentials safe, and your data protected.

Kit Main Features
Board Main Features
Processor Block Diagram
General Specifications
Board Form Factor DC Input Voltage Supported Processor
19V, 65W
Intel Core i5-4250U

Memory Specifications
Max Memory Size (Dependent on Memory Type) Memory Types # of Memory Channels # of DIMMs

Graphics Specifications
Integrated Graphics Graphics Output # of Displays Supported
  1 x mini DP/ 1 x mini HDMI

Expansion Options
PCIe Mini Card Slot (Half Length) PCIe Mini Card Slot (Full Length)

I/O Specifications
# of USB Ports USB 2.0 Configuration (Back + Internal) USB 3.0 Configuration (Back + Internal) Integrated LAN
2 Internal 2B 2F

Advanced Technologies
Intel Virtualization Technology for Directed I/O (VT-d) Intel HD Audio Technology Intel Rapid Storage Technology
Intel Virtualization Technology(VT-x)
 78.B2GCZ.4000C  4GB DDR3 1.35V SO-DIMM
 APSDM032GM5ANPCM   mSATA M4-M 32GB Commercial 
 APSDM064GM5ANPCM  mSATA M4-M 64GB Commercial
 APSDM128GM5ANPCM  mSATA M4-M 128GB Commercial
 SSDMCEAW080A401  Intel 530 Series SSD, 80GB, PCIe, mSATA, 20nm, MLC
 SSDMCEAW120A401  Intel 530 Series SSD, 120GB, PCIe, mSATA, 20nm, MLC
 SSDMCEAW180A401  Intel 530 Series SSD, 180GB, PCIe, mSATA, 20nm, MLC
 SSDMCEAW240A401  Intel 530 Series SSD, 240GB, PCIe, mSATA, 20nm, MLC
 6235AN.HMWWB  Intel Centrino Advanced-N 6235, Dual Band, 2X2, Bluetooth, Half Mini Card - PCIe
 62205AN.HMWWB  Intel Centrino Advanced-N 6205, Dual Band, 2x2, HMC, Half Mini Card - PCIe
 2230BN.HMWWB  Intel Centrino Wireless-N 2230, Single Band, 2X2, Bluetooth, Half Mini Card - PCIe
 633AN.HMWWB  Intel Centrino Ultimate-N 6300, Dual Band, 3x3, 802.11.a/g/n, Half Mini Card - PCIe
 50049-LD01  18AWG 6' Black Power Cable
 VC-1034-21-180  2.5A/250V Euro RUSN 6Ft (1.8m) Black
 VC-1434-21-180  2.5A/250V AUST/NEW Z 6Ft (1.8m) Black
 VC-1734-21-180  2.5A/250V UK/SNGAPOR 6Ft (1.8m) Black
 VC-2034-21-180  2.5A/250V ITALY 6FT (1.8m) Black

  • Intel