Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » G41/G45/Q45 Desktop Chipsets - Intel
NEWEST Products
Intel G41/G45/Q45 Desktop Express Chipsets

Intel G41/G45/Q45 Desktop Express Chipsets

Intel's G41/G45/Q45 Desktop Express Chipsets contains two components, the GMCH for the host bridge and I/O Controller Hub 10 (ICH10) for the I/O subsystem (G45 only). The ICH10 is the tenth generation I/O Controller Hub and provides a multitude of I/O related functions. The Intel G41 Express Chipset uses the I/O Controller Hub 7 (ICH7). The G45 Express Chipset, when combined with the Intel Core™2 processor family, delivers new technologies and innovative capabilities for digital home consumers. With major advancements in video, graphics, responsiveness, and scalability, the Intel G45 Express Chipset allows your PC to be the center of home computing, communications, and entertainment. The Q45 Express Chipset, when combined with the Intel Core2 processor family, delivers innovative capabilities and energy-efficient performance for business platforms.

General Specifications
  • Supported FSBs: 1333MHz/1066MHz/800MHz
  • Embedded Options Available: Yes
  • Max TDP:
    • 82G41 - 25W
    • 82G45 - 24W
    • 82Q45 - 17W
Memory Specifications
  • Memory Types:DDR3-1066/DDR3-800/DDR2-800/DDR2-667
  • # of Memory Channels: 2
  • Physical Address Extensions: 36-bit
Graphics Specifications
  • Integrated Graphics: Yes
  • Graphics Output: DisplayPort, DVI, sDVO, VGA
  • # of Displays Supported: 2
Expansion Options
  • PCI Express Revision: 1.1
  • PCI Express Configuration: 1x16
  • Max # of PCI Express Lanes:
    • 82G41 & 82G45: 16
    • 82Q45: 1
Package Specifications
  • Max CPU Configuration: 1
  • TCASE:
    • 82G41 - 102ºC
    • 82G45 - 103ºC
    • 82Q45 - 105ºC
  • Package Size: 34mmx34mm
  • Low Halogen Options Available: See MDDS
Advanced Technologies
  • Intel Virtualization Technology for Directed I/O (VT-d) (82Q45 only)
  • Intel Trusted Execution Technology (82Q45 only)
  • Intel Flex Memory Access
Block Diagrams
 
  • Intel