|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » 82598/99 10Gb Ethernet Controllers - Intel
NEWEST Products
Intel

Intel 82598/82599 10Gb Ethernet Controllers

Intel's 82598/82599 10Gb Ethernet Controllers are single-chip, compact, low-power controllers are designed high-performance and low host-memory latency. The 82598 inludes two fully integrated Gigabit Ethernet Media Access Control (MAC) and XAUI ports. The 82598 supports 10GBASE-KX4/1000BASE-KX as in IEEE 802.3ap and CX4 (802.3ak). The 82599 is a dual-port 10 GbE implementation in a 25x25 mm package that continues to build on the innovative trends set by its predecessor. These devices are ideal server blades, LAN-on-motherboard (LOM), network interface card (NIC), and mezzanine card implementations.

Intel's 82598 10Gb Ethernet Controller is a single, compact, low-power component with two fully integrated Gigabit Ethernet Media Access Control (MAC) and XAUI ports. The 82598 supports 10GBASE-KX4/1000BASE-KX as in IEEE 802.3ap and CX4 (802.3ak). Ports also contain a serializer-deserializer to support 1000Base-SX/LX (optical fiber) and GbE backplane applications. In addition to managing MAC and PHY Ethernet layer functions, the controller manages PCIe packet traffic across its transaction, link, and physical/logical layers. The 82598, with PCIe architecture, is designed for high-performance and low host-memory access latency. The 82598EB connects directly to a system Memory Control Hub (MCH) or I/O Controller Hub (ICH) using one, two, four, or eight PCIe lanes. Wide internal data paths eliminate performance bottlenecks by handling large address and data words. Combining a parallel and pipelined logic architecture optimized for Ethernet and independent transmit and receive queues, the 82598 efficiently handles packets with minimum latency.

Additional Resources

Datasheet Datasheet
Datasheet Product Brief
Datasheet Specification Update


Features
  • High-performing, PCI Express 1/10 Gigabit Ethernet connection ideally suited for demanding enterprise applications and embedded system designs
  • Dual-port, industry-leading, energy-efficient design creating new opportunities for blades and LAN-on-motherboard (LOM) solutions
  • Introduces multiple product innovations optimized for virtualization and ideal for server consolidation
  • High-volume stable architecture that includes broad operating system support
Advanced Technologies
  • Intel Virtualization Technology for Connectivity (VT-c)
Block Diagram
Block Diagram 

Network Specifications
  • Dual Ports
  • PCIe v2.0 (2.5GT/s) System Interface Type
  • Temperature Range: 0 - 70ºC
  • NC Sideband Interface
  • Jumbo Frames Supported
  • XAUI Interface
  • KX Interface
  • KX4 Interface
  • BX Interface
  • CX4 Interface
Package Specifications
  • 31.0mm x 31.0mm package size
  • Low Halogen Options Available: See MDDS

Intel’s 82599 10Gb Ethernet Controllers are a single-chip, dual-port 10 GbE implementation in a 25x25 mm package that continues to build on the innovative trends set by its predecessor. They reduce bill of materials (BOM) cost and design complexity by integrating serial 10 GbE PHYs and provides both simple firmware interface (SFI) and KR interface. They are designed for high performance and lower memory latency. Wide internal data paths eliminate performance bottlenecks by efficiently handling large address and data words. With industry-leading power consumption, a small footprint, and integrated PHYs, the controllers are ideally suited for server blades, LAN on motherboard (LOM), network interface card (NIC), and mezzanine card implementations.

Additional Resources

Datasheet Datasheet
Datasheet Product Brief
Datasheet Specification Update

Features
  • PCI Express 2.0, dual port 10 Gigabit Ethernet controller along with Intel Xeon processor 5500 series servers deliver the performance that demanding applications require
  • Industry-leading product innovations for I/O virtualization that are ideal for the dynamic data center
  • Unified networking support simplifies the network infrastructure by allowing LAN, SAN, and IPC traffic to share the same data center fabric
  • Energy-efficient design with integrated SFI/KR PHYs that creates new opportunities for Blades and LAN-on-motherboard (LOM) solutions
  • High-volume stable architecture with broad operating system support

Advanced Technologies
  • Intel Virtualization Technology for Connectivity (VT-c): VMDq, SR-IOV (EB & ES Only), Intel (VT-c)
  • Fiber Channel over Ethernet
  • MACsec IEEE 802.1 AE
  • IEEE 1588
  • Intel Data Direct I/O Technology
  • Intelligent Offloads
  • Storage Over Ethernet: iSCSI, FCoE, NFS
Block Diagram
Block Diagram 

Networking Specifications
  • Dual (EB/ES) or Single (EN) Ports
  • PCIe v2.0 (5.0GT/s) System Interface Type
  • Temperature Range: 0 - 70ºC
  • NC Sideband Interface
  • Jumbo Frames Supported
  • SFI Interface (ES & EN Only)
  • KR Interface (ES Only)
  • XAUI Interface(EB & ES Only)
  • KX Interface (EB & ES Only)
  • KX4 Interface (EB & ES Only)
  • BX Interface (EB & ES Only)
  • BX4 Interface (EB Only)
  • CX4 Interface (EB & ES Only)

Intel Virtualization Technology for Connectivity

  • On-Chip QoS and Traffic Management
  • Flexible Port Partitioning
  • Virtual Machine Device Queues (VMDq)
  • PCI-SIG SR-IOV Capable
Package Specifications
  • 25.0mm x 25.0mm package size
  • Low Halogen Options Available: See MDDS
  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking