Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » 82563/67 Gigabit Ethernet Controllers - Intel
NEWEST Products
Intel

Intel 82563/67 Gigabit Ethernet Controllers

Intel's 82563/67 Gigabit Ethernet Controllers are compact Physical Layer Transceiver (PHY) components that connect to appropriate Intel chipsets with an integrated Media Access Controller (MAC). The 82563 is designed for 10/100/1000 Mb/s operation and uses the Kumeran interface port of the 631xESB/632xESB I/O Controller Hub enabling the routing of long distances up to 28 inches (~711 mm). The 82567 connects to appropriate Intel chipsets with an integrated Media Access Controller (MAC) and ideal for mobile, desktop, workstation, and value-server designs with critical space constraints. Both devices are based upon proven PHY technology integrated into Intel’s Gigabit Ethernet Controllers.

Intel's 82563 Gigabit Ethernet Controllers are a dual, compact Physical Layer Transceiver (PHY) component designed for 10/100/1000 Mb/s operation. This device uses the Kumeran interface port of the 631xESB/632xESB I/O Controller Hub enabling the routing of long distances up to 28 inches (~711 mm). These allow for Gigabit Ethernet implementations in a very small package; easing routing constraints from the 631xESB/632xESB I/O Controller Hub to the PHY. The 82563 devices are based upon proven PHY technology integrated into Intel’s Gigabit Ethernet Controllers. The physical layer circuitry provides a standard IEEE 802.3 Ethernet interface for 1000BASE-T, 100BASE-TX, and 10BASE-T applications (802.3, 802.3u, and 802.3ab).

Additional Resources

Datasheet Datasheet
Datasheet Product Brief
Datasheet Specification Update

Features
  • High-performing, Gigabit Ethernet connection for Intel Xeon processor-based servers
  • Simple installation and maintenance with Intel SingleDriver™ technology
  • Supports Intel I/O Acceleration Technology (Intel I/OAT)
  • Allows easy scaling to multiple LAN ports by teaming with Intel PRO/1000 Server Adapters

Block Diagram
 

Network Specifications
  • Dual Ports
  • GlCI/LCI System Interface Type
  • Temperature Range: 0 - 60ºC
  • Jumbo Frames Supported

Package Specifications
  • 14.0mm x 14.0mm package size
  • Low Halogen Options Available: See MDDS

Intel's 82567 Gigabit Ethernet Controller is a compact, single-port integrated physical layer devices that connect to appropriate Intel chipsets with an integrated Media Access Controller (MAC). The 82567 family of products are Gigabit copper networking components for mobile, desktop, workstation, and value-server designs with critical space constraints. The 82567 supports Intel AMT to help IT better discover, heal and protect their PCs as well as Intel Virtualization Technology through the Intel Virtual Gigabit Network Connection. The 82567 can also support Intel Standard Manageability or ASF2.0 legacy manageability with appropriate Intel chipset. The Intel 82567 family of products can also support the latest Intel Viiv technology features for advanced Digital Home capabilities.

Additional Resources

Datasheet Datasheet
Datasheet Product Brief
Datasheet Specification Update

Features
  • High-performing, PCI Express-based Gigabit Ethernet connection
  • Flexible board design options via shared LAN and BIOS Flash storage, integrated MDI termination components and integrated voltage regulation circuitry
  • Simple installation and maintenance with Intel Stable Image Platform Program (SIPP) drivers
  • Supports Intel Active Management Technology (Intel AMT) and Intel Virtualization Technology (Intel 82567LM Gigabit Network Connection only)
  • Supports Intel Viiv™ technology-based software and applications
  • Enables improved battery life for notebook designs with integrated Intel Auto-Connect Battery Saver (Intel ACBS) technology
Block Diagram
 

Network Specifications
  • Single Port
  • 1Gbps Data Rate per Port
  • Temperature Range: 0 - 85ºC
  • Jumbo Frames Supported

Advanced Technologies

  • MACsee IEEE 802.1 AE
  • Supported Under vPro
Package Specifications
  • 8.0mm x 8.0mm package size
  • Low Halogen Options Available: See MDDS
  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking