|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » 82541 Gigabit Ethernet Controllers - Intel
NEWEST Products

Intel 82541 Gigabit Ethernet Controllers

Intel's 82541 Gigabit Ethernet Controllers are single, compact components with an integrated Gigabit Ethernet Media Access Control (MAC) and physical layer (PHY) functions. These are designed for embedded communication, network devices such as web kiosks, and Point-of-Sale terminal designs and desktop, workstation and mobile PC Network designs. Each allows for a Gigabit Ethernet implementation in a very small area that is footprint compatible with current generation 10/100 Mbps Fast Ethernet designs. Each controller is capable of transmitting and receiving data at rates of 1000 Mbps, 100 Mbps, or 10 Mbps. In addition to managing MAC and PHY layer functions, these provide a 32-bit wide direct Peripheral Component Interconnect (PCI) 2.3 compliant interface capable of operating at 33 or 66 MHz.

Additional Resources

Datasheet 82541ER Datasheet
Datasheet 82541PI Datasheet
datasheet 82541ER Product Brief
datasheet 82541PI Product Brief
Datasheet 828541ER Specification Update
Datasheet 82541PI Specification Update

Learn More About Intel's Ethernet Network Controllers

  • PCI Bus v2.3, 32-bit, 33/66MHz
  • 64KB configurable RX and TX packet FIFO
  • IEEE 802.3x compliant flow control support
  • Programmable host memory receive buffers (256B to 16KB)
  • IEEE 802.3ab Auto-Negotiation
  • State-of-the-art DSP/analog architecture
  • PHY detects polarity
  • PHY supports 2 pair and 3 pair cable downshift (82541ER only)
  • PHY supports MDI-X, 2 pair VS 4 pair cables (82541PI only)
  • Interrupt moderation controls
  • Jumbo frame support up to 16KB
  • Compliance with PCI Power Management v1.1/ACPI v2.0
  • Automatic link speed switching from 1000Mb/s down to 10 or 100Mb/s in standby
  • Smart Power Down mode when no signal is detected on the wire
  • Four programmable LED outputs
  • On-chip power regulator control circuitry
  • BIOS LAN Disable Pin

eNews Sign-up
Networking Specifications
  • Single Port
  • PCI System Interface Type
  • Temperature Range: 0 - 70ºC

Package Specifications
  • 15.0mm x 15.0mm Package Size
  • Low Halogen Options Available: See MDDS

  • Printer LAN Connections
  • Security Appliances for Enterprise Networking (VPN, firewall, intrusion detection systems)
  • Industrial PCs, Interactive Clients (POS, kiosk, ATM, gaming)
  • Communications and networking devices requiring improved performance over 10/100 Ethernet

  • Intel
  • Semiconductors|Integrated Circuits|IC-Communication & Networking