Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i5-2515E Series i5 Core Processors - Intel
NEWEST Products
Intel

Intel i5-2515E Series i5 Core Processors

Intel's 2nd Generation i5-2515E Series i5 Core Processors are 64-bit, multi-core processors built on 32nm process technology. Built for mobile platforms, the i5-2515E series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor features a 3.1GHz Max Turbo Frequency and includes an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. It also features 6 or 12 Processor Graphics execution units (EU). Intel's i5-2515E Series provides a 2.5GHz clock speed, Max TDP of 35W, 16GB Max Memory, and an Intel HD Graphics 3000 processor.

Additional Resources

Mobile
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update


Compatible Chipsets

Mobile Intel HM65 Express Chipset
Mobile Intel QM67 Express Chipset


View Associated Dev Tool

Computing Solutions
Part Number Data Sheet Manufacturer Name Processor Type Chipsets Form Factor
Loading First Previous Next Last
 
General Specifications
  • 2 Cores
  • 4 Threads
  • 2.5GHz Clock Speed
  • 3.1GHz Max Turbo Frequency
  • 3MB Intel Smart Cache
  • 64-bit Instruction Set
  • AVX Instruction Set Extensions
  • Embedded Options Available
  • 32nm Lithography
  • 35W Max TDP

Advanced Technologies

  • Intel Turbo Boost Technology 2
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Intel® VT-x with Extended Page Tables (EPT)
  • Intel® Identity Protection Technology

    Memory Specifications
    • 16GB Max Memory Size (dependent on memory type) 
    • DDR3-1066/1333 Memory Types   
    • 2 Memory Channels
    • 21.3GB/s Max Memory Bandwidth
    • ECC Memory Supported

    eNews Sign-up

    Graphics Specifications
    • Intel HD Graphics 3000 Processor Graphics
    • 650MHz Graphics Base Frequency
    • 1.1GHz Graphics Max Dynamic Frequency
    • eDP/DP/HDMI/SDVO/CRT Graphics Output
    • Intel Quick Sync Video
    • Intel InTru™ 3D Technology
    • Intel Wireless Display
    • Intel Flexible Display Interface (Intel FDI)
    • Intel Clear Video HD Technology
    • 2 Displays Supported

    Expansion Options
    • PCI Express Revision 2
    • 1x16, 2x8, 1x8+2x4 PCI Express Configurations
    • 16 PCI Express Lanes

    Package Specifications

    • 100°C TJUNCTION
    • 31mm x 24mm (FCBGA1023)
    • 32 nm Graphics and IMC Lithography
    • FCBGA1023 Sockets Supported
    • Low Halogen Options Available:  See MDDS
    • i5-2515E Diagram

     

    • Intel
    • Semiconductors|Embedded Processors|IC-MCU/MPU