Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i3-3120ME i3 Core Processors - Intel
NEWEST Products
Intel

Intel i3-3120ME Series i3 Core Processors

Intel's 3rd Generation i3-3120ME Series i3 Core Processors are 64-bit, multi-core processors built on 22nm process technology. Built for desktop and mobile platforms, the i3-3120ME series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers either 6 or 16 EUs (execution units). Intel's i3-3120ME Series provides a 2.4GHz clock speed, Max TDP of 35W, 16GB Max Memory, and a Intel HD Graphics 4000 processor.

Additional Resources

Datasheet 3rd Gen. Core Mobile Processor Datasheet 1
datasheet 3rd Gen. Core Mobile Processor Datasheet 2
Datasheet Specification Update


Compatible Chipsets

 Mobile HM65 Express Chipset
Mobile QM67 Express Chipset
Intel Mobile QM77 Express Chipset Mobile QM77 Express Chipset
 
Computing Solutions
Part Number Data Sheet Manufacturer Name Processor Type Chipsets Form Factor
Loading First Previous Next Last
 
General Specifications
  • 2 Cores
  • 4 Threads
  • 2.4GHz Clock Speed
  • 3MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • AVX Instruction Set Extensions
  • Embedded Options Available
  • 22nm Lithography
  • 35W Max TDP
  • ECC support on BGA package only

Advanced Technologies

  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Identity Protection Technology

Graphics Specifications

  • Intel HD Graphics 4000 Processor Graphics
  • 650MHz Graphics Base Frequency
  • 900MHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output   
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 3 Displays Supported

Expansion Options

  • PCI Express Revision 2
  • 1x16 1x8 2x4 PCI Express Configurations 
  • 1 PCI Express Lanes

eNews Sign-up

    Memory Specifications
    • 16GB Max Memory Size (dependent on memory type) 
    • DDR3/DDR3L 1333/1600 Memory Types   
    • 2 Memory Channels
    • 25.6GB/s Max Memory Bandwidth
    • ECC Memory Supported

    Package Specifications
    • 1 lMax CPU Configuration
    • 105°C TJUNCTION
    • 37.5mm x 37.5mm (rPGA988B); 31mm x 24mm (BGA1023) package sizes
    • 22nm Graphics and IMC Lithography
    • FCBGA1023, FCPGA988 Sockets Supported
    • Low Halogen Options Available:  See MDDS

    i3-3120 Diagram

     

    • Intel
    • Embedded Solutions