Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i3-2310 i3 Core Processors - Intel
NEWEST Products
Intel i3-2310 Series i3 Core Processors

Intel i3-2310 Series i3 Core Processors

Intel's 2nd Generation i3-2310 Series i3 Core Processors are 64-bit, multi-core processors built on 32nm process technology. Built for mobile platforms, the i3-2320 series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor offers 6 or 12 EUs (execution units). Intel's i3-2310M Series provides a 2.1GHz clock speed, Max TDP of 35W, 16GB Max Memory, and an Intel HD Graphics 3000 processor.

Additional Resources

Mobile
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update


Compatible Chipsets

Mobile Intel HM65 Express Chipset
Mobile Intel QM67 Express Chipset

General Specifications
  • 2 Cores
  • 4 Threads
  • 2.1GHz Clock Speed
  • 3MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • AVX Instruction Set Extensions
  • 32nm Lithography
  • 35W Max TDP
Advanced Technologies
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel® VT-x with Extended Page Tables (EPT)
  • Intel® Identity Protection Technology
Graphics Specifications
  • Intel HD Graphics 3000 Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1.1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Quick Sync Video
  • Intel Insider™
  • Intel Wireless Display
  • Intel InTru™ 3D Technology
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported
Memory Specifications
  • 16GB Max Memory Size (dependent on memory type)
  • DDR3-1066/1333 Memory Types
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth
Expansion Options
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8+2x4 PCI Express Configurations
  • 16 PCI Express Lanes
Package Specifications
  • 1 Max CPU Configuration
  • 85°C TJUNCTION, 100°C TJUNCTION (BGA)
  • 37.5mm x 37.5mm (rPGA988B), 31mm x 24mm (BGA1023)
  • FCBGA1023, PPGA988 Sockets Supported
  • Low Halogen Options Available:  See MDDS

i3-2310M Diagram


  • Intel
  • Semiconductors|Embedded Processors|IC-MCU/MPU