Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » i3-2120 i3 Core Processors - Intel
NEWEST Products
Intel

Intel i3-2120 Series i3 Core Processors

Intel's 2nd Generation i3-2120 Series i3 Core Processors are 64-bit, multi-core processors built on 32nm process technology. Built for desktop platforms, the i3-2120 series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers up to 12 EUs (execution units). Intel's i3-2120 Series provides a 3.3GHz clock speed, Max TDP of 65W, 32GB Max Memory, and an Intel HD Graphics 2000 processor.

Additional Resources

Desktop
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines


Compatible Chipsets

Intel Q67 Express Chipset

General Specifications
  • 2 Cores
  • 4 Threads
  • 3.3GHz Clock Speed
  • 3MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • SSE4.1/4.2, AVX Instruction Set Extensions
  • Embedded Options Available
  • 32nm Lithography
  • 65W Max TDP

Advanced Technologies

  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel® VT-x with Extended Page Tables (EPT)
  • Intel® Identity Protection Technology

Memory Specifications
  • 32GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types   
  • 2 Memory Channels
  • 21GB/s Max Memory Bandwidth

eNews Sign-up

Graphics Specifications
  • Intel HD Graphics 2000 Processor Graphics
  • 850MHz Graphics Base Frequency
  • 1.1GHz Graphics Max Dynamic Frequency
  • Intel Quick Sync Video
  • Intel Insider™
  • Intel InTru™ 3D Technology
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported

Expansion Options
  • PCI Express Revision 2
  • 16 PCI Express Lanes

Package Specifications
  • 1 Max CPU Configuration
  • 69.1°C TCASE
  • 37.5mm x 37.5mm
  • FCLGA1155 Sockets Supported
  • Low Halogen Options Available:  See MDDS

i3-2120 Diagram


  • Intel
  • Semiconductors|Embedded Processors|IC-MCU/MPU