|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » E3-1225 v2 Xeon Processors - Intel
NEWEST Products
Intel

Intel E3-1225 v2 Xeon® Processors

Intel's E3-1225 v2 Xeon® Processors are 64-bit, multi-core processors built on 22nm process technology. Built for server/workstation platforms, the E3-1225 v2 Xeon series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers 6 or 16 EUs (execution units). Intel's E3-1225 v2 Xeon Series provides a 3.2GHz clock speed, Max TDP of 77W, 32GB Max Memory, and an Intel HD Graphics P4000 processor.

Additional Resources

Server/Work Station
Datasheet Datasheet Vol. 1
Datasheet Datasheet Vol. 2
Datasheet Specification Update
Datasheet Thermal Guide


More About Intel Gen 3 Processors (Formerly Ivy Bridge)



General Specifications
  • 4 Cores
  • 4 Threads
  • 3.2GHz Clock Speed
  • 3.6GHz Max Turbo Frequency
  • 8MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • 22nm Lithography
  • AVX, SSE4.1, SSE4.2 Instruction Set Extensions
  • 77W Max TDP

Advanced Technologies

  • 2.0 Intel Turbo Boost Technology
  • Intel 64
  • AES New Instructions
  • Intel vPro Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Intel Demand Based Switching
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Identity Protection Technology

eNews Sign-up

Memory Specifications
  • 32GB Max Memory Size (dependent on memory type) 
  • DDR3-1333/1600 Memory Types   
  • 2 Memory Channels
  • 25.6GB/s Max Memory Bandwidth
  • ECC Memory Supported

Graphics Specifications
  • Intel HD Graphics P4000 Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1.25GHz Graphics Max Dynamic Frequency
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Clear Video HD Technology
  • Intel Flexible Display Interface
  • 3 Displays Supported

Expansion Options
  • PCI Express Revision 2
  • 1x16 & 1x4, 2x8 & 1x4, or 1x8 & 3x4 PCI Express Configurations

Package Specifications

  • 1 Max CPU Configuration
  • FCLGA1155 Sockets Supported
  • Low Halogen Options Available:  See MDDS

  • Intel
  • Semiconductors|Embedded Processors|IC-MCU/MPU