Home » NEWEST Products » New by Manufacturer » Intel » 2nd Generation Processors - Intel
NEWEST Products
Intel

Intel 2nd Generation Processors

Formerly Sandy Bridge

Intel's 2nd Generation Intel Core processor family is the next generation of 64-bit, multi-core processors built on 32nm process technology. The processor is designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor is designed for desktop or mobile platforms.

Intel's 2nd Gen Core Processor Family is the first microarchitecture utilizing 32nm technology. Its smaller transistors and new architectural design result in higher performance at lower power. This Intel microarchitecture features tighter integration of visual functionality, including graphics and media, into the processor. This integration is often called processor graphics. The ring architecture that connects the x86 processor cores together is now connected to the processor graphics. This ring interconnect enables high-speed and low-latency communication between the processor cores, processor graphics, and other integrated components, such as the memory controller and the display. The processor cores and graphics engine communicate through a shared cache, creating interesting possibilities for tight integration between the CPU and GPU.

The integration of process components also provides some new improvements to Intel Turbo Boost Technology. Dubbed Intel Turbo Boost Technology 2.0, this improved feature enables the processor to adjust the processor core and processor graphics frequencies to increase performance and maintain the allotted power/thermal budget. This means the processor can increase individual core speed or graphics speed as the workload dictates.


Core i7 Processors

Intel's 2nd Generation Core i7 Processors are 64-bit multi-core devices featuring up to 130W Max TDP and 6 or 8MB Intel Smart Cache. These 2- or 4-core i7 processors also offer up to 32GB Max Memory Size, depending on the memory type. Advanced technologies include Intel Virtualization Technology, Intel Virtualization Technology for Directed I/O, Intel Anti-Theft Technology, Intel My WiFi Technology, and 4G WiMAX Wireless Technology.

Additional Resources

Desktop
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines

Mobile
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update

More About Sandy Bridge Core Processors
Learn More i7-2600
Learn More i7-2610UE
Learn More i7-2640M
Learn More i7-2655LE
Learn More i7-2710QE
Learn More i7-2715QE
Learn More i7-3820
Learn More i7-3930K
Learn More Other i7 Processors




General Specifications
  • 2 or 4 Cores
  • Up to 12 Threads
  • Up to 3.6GHz Clock Speed
  • Up to 3.8GHz Max Turbo Frequency
  • 6 or 8MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • SSE4.1/4.2, AVX Instruction Set Extensions
  • Embedded Options Available
  • 32nm Lithography
  • Up to 130W Max TDP

Graphics Specifications
  • Intel HD Graphics 2000 or 3000 Processor Graphics
  • Up to 850MHz Graphics Base Frequency
  • Up to 1.35GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Wireless Display
  • Intel Insider
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported

Package Specifications
  • 1 Max CPU Configuration
  • 100°C TJUNCTION
  • 37.5mm x 37.5mm, 31mm x 24mm
  • LGA1155, FCBGA1224, FCPGA988, FCBGA1023 Sockets Supported
  • Low Halogen Options Available:  See MDDS
Memory Specifications
  • Up to 32GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333/1600 Memory Types   
  • Up to 4 Memory Channels
  • Up to 51.2GB/s Max Memory Bandwidth

Expansion Options
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8 2x4 PCI Express Configurations
  • Up to 40 PCI Express Lanes

Advanced Technologies
  • Intel Turbo Boost Technology 2
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel Anti-Theft Technology
  • Intel My WiFi Technology
  • 4G WiMAX Wireless Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel® VT-x with Extended Page Tables (EPT)
  • Intel® Identity Protection Technology

i3-2120 Diagram

Core i5 Processors

Intel's 2nd Generation Core i5 Processors are multi-core 64-bit devices featuring up to 95W Max TDP and 3 or 6MB Intel Smart Cache. These 2- or 4-core i5 processors also offer up to 32GB Max Memory Size, depending on the memory type. Advanced technologies include Intel Virtualization Technology, Intel Virtualization Tecghnology for Directed I/O, Intel Anti-Theft Technology, Intel MyWiFi Technology, and 4G WiMAX Wireless Technology.

Additional Resources

Desktop
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines

Mobile
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update

More About Sandy Bridge Core Processors
Learn More i5-2400
Learn More i5-2450M
Learn More i5-2510E
Learn More i5-2515E
Learn More i5-2520M
Learn More Other i5 Processors 




General Specifications
  • 2 or 4 Cores
  • 4 Threads
  • Up to 3.4GHz Clock Speed
  • Up to 3.8GHz Max Turbo Frequency
  • 3 or 6MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • SSE4.1/4.2, AVX Instruction Set Extensions
  • Embedded Options Available
  • 32nm Lithography
  • Up to 95W Max TDP

Memory Specifications
  • 16 or 32GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types
  • 2 Memory Channels
  • 21GB/s Max Memory Bandwidth
  • ECC Memory Supported

Graphics Specifications
  • Intel HD Graphics 2000 or 3000 Processor Graphics
  • Up to 850MHz Graphics Base Frequency
  • Up to 1.3GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Wireless Display
  • Intel Insider
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported

Package Specifications
  • 1 Max CPU Configuration
  • 69.1 or 72.6°C TCASE
  • 100°C TJUNCTION
  • 37.5mm x 37.5mm, 31mm x 24mm (BGA1023)
  • LGA1155, FCLGA1155, PPGA988, FCBGA1023 Sockets Supported
  • Low Halogen Options Available:  See MDDS
Expansion Options
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8+2x4 PCI Express Configurations
  • 16 PCI Express Lanes

Advanced Technologies
  • Intel Turbo Boost Technology 2
  • Intel vPro Technology
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel Anti-Theft Technology
  • Intel My WiFi Technology
  • 4G WiMAX Wireless Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Identity Protection Technology

i5 Diagram

Core i3 Processors

Intel's 2nd Generation Core i3 Processors are multi-core 64-bit devices featuring up to 65W Max TDP and 3MB Intel Smart Cache. These 2- or 4-core i3 processors also offer up to 32GB Max Memory Size, depending on the memory type. Advanced technologies include Intel Virtualization Technology, Intel Virtualization Tecghnology for Directed I/O, Intel Anti-Theft Technology, Intel MyWiFi Technology, and 4G WiMAX Wireless Technology.

Additional Resources
Desktop
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update
Datasheet Thermal & Mechanical Guidelines

Mobile
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update

More About Sandy Bridge Core Processors
Learn More i3-2120
Learn More i3-2310M
Learn More i3-2330E
Learn More i3-2340UE
Learn More i3-2350M
Learn More Other i3 Processors

General Specifications
  • 2 or 4 Cores
  • 4 Threads
  • Up to 3.3GHz Clock Speed
  • 3MB Intel Smart Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • SSE4.1/4.2, AVX Instruction Set Extensions
  • Embedded Options Available
  • 32nm Lithography
  • Up to 65W Max TDP

Memory Specifications
  • Up to 32GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth

Graphics Specifications
  • Intel HD Graphics 2000 or 3000 Processor Graphics
  • Up to 850MHz Graphics Base Frequency
  • Up to 1.1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Quick Sync Video
  • Intel InTru™ 3D Technology
  • Intel Wireless Display
  • Intel Insider
  • Intel Flexible Display Interface (Intel FDI)
  • Intel Clear Video HD Technology
  • 2 Displays Supported

Expansion Options
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8 2x4, 1x8 3x4  PCI Express Configurations
  • 16 PCI Express Lanes

Package Specifications
  • 1 Max CPU Configuration
  • Up to 69.1°C TCASE
  • 85 (PGA), 100°C (BGA) TJUNCTION
  • 37.5mm x 37.5mm, 31mm x 24mm (BGA1023)
  • LGA1155, FCLGA1155, PPGA988, FCBGA1023 Sockets Supported
  • Low Halogen Options Available:  See MDDS
Advanced Technologies
  • Intel Hyper Threading Technology
  • Intel Virtualization Technology (VT-x)
  • Intel Virtualization Technology for Directed I/O (VT-d)
  • Intel Trusted Execution Technology
  • AES New Instructions
  • Intel 64
  • Intel Anti-Theft Technology
  • Intel My WiFi Technology
  • 4G WiMAX Wireless Technology
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel VT-x with Extended Page Tables (EPT)
  • Intel Identity Protection Technology

i3-2120 Diagram

Pentium® and Celeron® Processors

 Intel's Generation 2 Celeron® Processors and Pentium® Processors are 64-bit devices built on 32nm process technology. Built for mobile platforms, these Intel processors are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enable higher performance, lower cost, easier validation, and improved x-y footprint. These processors include an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller.

Intel's 827E Celeron Series provides a 1.4GHz clock speed, Max TDP of 17W, 16GB Max Memory, and an Intel HD Graphics processor. Intel's B840 Celeron Series provides a 1.9GHz clock speed, Max TDP of 35W, 16GB Max Memory, and an Intel HD Graphics processor. Intel's B960 Pentium Series provides a 2.2GHz clock speed, Max TDP of 35W, 16GB Max Memory, and an Intel HD Graphics processor.

Additional Resources

Mobile
Datasheet Datasheet 1
Datasheet Datasheet 2
Datasheet Specification Update

Learn More Other 2nd Gen. Celeron Processors

Learn More Other 2nd Gen. Pentium Processors


 Celeron 827E
Celeron B840
 Pentium B960
 Specifications
  • 1 Core
  • 1 Threads
  • 1.4GHz Clock Speed
  • 1.5MB Intel Smart Cache
  • 64-bit Instruction Set
  • Embedded Options Available
  • 32nm Lithography
  • 17W Max TDP
  • Learn More About Celeron B27E
 
  • 2 Cores
  • 2 Threads
  • 2.2GHz Clock Speed
  • 2MB L3 Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • 32nm Lithography
  • SSE4.x Instruction Set Extensions
  • 35W Max TDP
  • Learn More About Pentium B960
 Memory
  • 16GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types   
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth
  • ECC Memory Supported
  • 16GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types   
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth
  • 16GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types   
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth
 Graphics
  • Intel HD Graphics Processor Graphics
  • 350MHz Graphics Base Frequency
  • 800MHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • 2 Displays Supported
  • Intel HD Graphics Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Flexible Display Interface
  • 2 Displays Supported
  • Intel HD Graphics Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1.1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Flexible Display Interface
  • 2 Displays Supported
 Expansion
 Options

  • PCI Express Revision 2
  • 1x16, 2x8, 1x8 + 2x4 PCI Express Configurations
  • 16 PCI Express Lanes
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8 + 2x4 PCI Express Configurations
  • 16 PCI Express Lanes
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8 + 2x4 PCI Express Configurations
  • 1 PCI Express Lanes
 Package
  • 100ºC TJUNCTION
  • 31mm x 24mm (FCBGA1023)
  • 32mn Graphics and IMC Lithography
  • FCBGA1023 Sockets Supported
  • Low Halogen Options Available: See MDDS
  • 1 Max CPU Configuration
  • 100°C TJUNCTION
  • 37.5mm x 37.5mm (rPGA988B)
  • 32nm Graphics and IMC Lithography
  • FCPGA988 Sockets Supported
  • Low Halogen Options Available: See MDDS
  • 1 Max CPU Configuration
  • 100°C TJUNCTION
  • 37.5mm x 37.5mm (rPGA988B)
  • 32nm Graphics and IMC Lithography
  • FCPGA988, PGA988 Sockets Supported
  • Low Halogen Options Available: See MDDS
Advanced
Technologies

  • Intel Virtualization Technology (VT-x)
  • Intel 64
  • Idle States
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Intel Virtualization Technology (VT-x)
  • Intel 64
  • Idle States
  • Intel My WiFi Technology
  • 4G WiMAX Wireless Technology
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel 64
  • Idle States
  • Intel My WiFi Technology
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit
  • Intel
  • Semiconductors|Embedded Processors|IC-MCU/MPU