Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » B960 Pentium Processors - Intel
NEWEST Products
Intel

Intel B960 Pentium® Processors

Intel's B960 Pentium® Processors are 64-bit, dual-core processors built on 32nmr process technology. Built for mobile platforms, the B960 Pentium series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, and an Integrated Memory Controller. The processor offers 6 or 12 EUs (execution units). Intel's B960 Pentium Series provides a 2.2GHz clock speed, Max TDP of 35W, 16GB Max Memory, and an Intel HD Graphics processor.

Additional Resources

Mobile
Datasheet Datasheet Vol. 1
Datasheet Datasheet Vol. 2
Datasheet Specification Update


Compatible Chipsets

Compatible Chipset Mobile Intel HM65 Express Chipset
Compatible Chipset Mobile Intel QM67 Express Chipset

General Specifications
  • 2 Cores
  • 2 Threads
  • 2.2GHz Clock Speed
  • 2MB L3 Cache
  • 5 GT/s DMI
  • 64-bit Instruction Set
  • 32nm Lithography
  • SSE4.x Instruction Set Extensions
  • 35W Max TDP

Advanced Technologies

  • Intel 64
  • Idle States
  • Intel My WiFi Technology
  • Enhanced Intel SpeedStep® Technology
  • Thermal Monitoring Technologies
  • Intel Fast Memory Access
  • Intel Flex Memory Access
  • Execute Disable Bit

Memory Specifications
  • 16GB Max Memory Size (dependent on memory type) 
  • DDR3-1066/1333 Memory Types   
  • 2 Memory Channels
  • 21.3GB/s Max Memory Bandwidth

eNews Sign-up

Graphics Specifications
  • Intel HD Graphics Processor Graphics
  • 650MHz Graphics Base Frequency
  • 1.1GHz Graphics Max Dynamic Frequency
  • eDP/DP/HDMI/SDVO/CRT Graphics Output
  • Intel Flexible Display Interface
  • 2 Displays Supported

Expansion Options
  • PCI Express Revision 2
  • 1x16, 2x8, 1x8 + 2x4 PCI Express Configurations
  • 1 PCI Express Lanes

Package Specifications

  • 1 Max CPU Configuration
  • 85°C TJUNCTION
  • 37.5mm x 37.5mm (rPGA988B)
  • 32 nm Graphics and IMC Lithography
  • FCPGA988, PGA988 Sockets Supported
  • Low Halogen Options Available:  See MDDS
  • B960 Pentium


  • Intel
  • Semiconductors|Embedded Processors|IC-MCU/MPU