|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Intel » NUC Boards and Kits - Intel
NEWEST Products
Intel

Intel NUC Celeron® and Core™ Boards and Kits
Next Unit of Computing

Intel's NUC family of kits and boards puts the world in the palm of your hand. Powered by either Intel Celeron® processors or 3rd, 4th or 5th generation Intel Core™ processors on a four-by-four-inch motherboard and enclosed in a tiny case, this next-generation computer kit is big on performance yet surprisingly small in size. From digital signage to customer service kiosks, from home theater systems to digital jukeboxes, Intel NUC is an intelligent device for small spaces or anywhere else you can imagine.

Intel NUC is an intelligent device for small spaces or anywhere else you can imagine. A flexible, customizable engine, Intel NUC works for businesses and consumers, driving digital signage such as menus, news, weather, and corporate messaging, as well as powering home entertainment systems.



With either 3rd, 4th or 5th generation Intel Core processors or Intel Celeron processors on a 4x4-inch motherboard, you'll be amazed that such a tiny device can offer so much power. The only thing more amazing than Intel technology is what you can do with it.This next-generation device is available as a kit or a board that you can customize with the exact features and components you need.


Intel NUC Videos


Intel's DN2820FYKH Celeron N2820 Next Unit of Computing (NUC) with an Intel Celeron processor provides computing and entertainment capabilities beyond the basics, all from the iconic small form factor. Designed with value in mind, the Intel NUC DN2820FYKH strikes the right balance of affordability, connectivity and performance to drive your home office or home theater experience. Internal support for a 2.5 inch HDD enables storage options whether the need be low-cost or cavernous drives. Built-in WiFi and Bluetooth connectivity provides freedom to enjoy your experience anywhere you want, not to mention uncluttering your den or living room. And with an infrared sensor for remote controls, HDMI video to power the big screen, a combined headphone/microphone jack, and USB 3.0 for fast transfer of media files, the Intel NUC DN2820FYKH gives you the value you want with the performance you demand.


Intel's DCCP847DYE/DCP847SKE 32nm NUC Board and Kit delivers new levels of performance and responsiveness in a pocket-sized solution. The DCP847DYE NUC Kit includes an Intel Celeron® processor, the Next Unit of Computing is an affordable, customizable computing system that fits in the palm of your hand and offers a world of flexibility. This next-generation computing device is a flexible, customizable engine for creating a PC home system customized to meet a user's needs: watching movies, viewing photos, or driving digital signage. The DCP847SKE NUC Board includes an Intel Celeron processor that delivers dual-core performance and stunning visuals. The board features dual display capability allowing a single PC to power dual monitors and Intel Gigabit LAN Network Connection for ultra-fast connectivity and quick response rates for data transfer.


Intel's NUC DE3815TYBE Board & DE3815TYKHE Kit are built with an Intel® Atom™ processor for intelligent systems and is a pint-sized powerhouse for value-conscious businesses and organizations. This low-cost, low-power solution introduces many firsts to the Intel NUC form-factor: fanless thermal solution for the ultimate silence and reliability, on-board flash storage for small-footprint software solutions, internal flat panel display connectivity for built-in screens, VGA port for monitor compatibility in legacy installations, serial ports for peripherals requiring the robustness of hardware handshaking, watchdog timer for resilient system availability, and also I2C and PWM signals for interfacing with sensors and other embedded devices enabling the Internet of Things. And with its three year supply availability, the Intel NUC DE3815TYKHE and DE3815TYBE will be around to support long development and production ramp cycles.

Intel's 3rd Generation Next Unit of Computing (NUC) Board and Kits package a fully scalable computing solution in the smallest form factor. The D33217CK and D33217GKE are powered by i3-3217U processor. The board features dual HDMI ports to offer dual display capabilities along with five USB ports. D33217CK includes a Thunderbolt adapter to provide expandability and scale unseen in this form factor. D33217GKE an Intel gigabit Ethernet adapter to provide expandability and scale unseen in this form factor. DC3217BY delivers stunning visuals and responsive performance from a pocket-sized solution. DC3217IYE provides lower power consumption that enables innovative system designs and energy-efficient applications in places like digital signage, home entertainment, and portable uses.


Intel's NUC D53427RKE Board and DC53427HYE Kit package a fully-scalable computing solution in the smallest possible form factor, complete with the Intel Core™ i5 vPro™ processor. This new generation computing device provides a flexible, customizable engine to drive digital signage, kiosks, and intelligent computing for small spaces, or anywhere else you can imagine. Intel NUC also has triple display capabilities for multiple monitoring and display, along with Intel vPro™ technology, which lets an IT service provider remotely manage or repair the system. The board uses an i5-3427U processor equipped with integrated Intel HD4000 graphics, providing amazing performance and visually stunning graphics across a triple-display configuration. The vPro technology provides embedded security that keeps threats out, ensures the safety of user identities and credentials, and protects clients and data.

Intel's 4th Generation Next Unit of Computing (NUC) Boards and Kits are a revolution in ultra compact device design, the new Intel NUC packs more features into an even slimmer form factor. D34010WYk Kit is fully scalable, computing solution is the smallest possible form factor, complete with the latest 4th generation Intel Core i3 processor. This new generation computing device provides a flexible, customizable engine to drive home theater PCs, media center PCs, and intelligent computing for small spaces, or anywhere else you can imagine. The D34010WYB Board uses an i3-4010U processor featuring visibly smart graphics using Intel HD Graphics 4400, providing amazing performance and visually stunning graphics for casual and online gaming, video playback, and web browsing.


The Intel D54250WYK Kit is fully scalable, computing solution is the smallest possible form factor, complete with the latest 4th generation Intel Core i5 processor. This new generation computing device provides a flexible, customizable engine to drive home theater PCs, media center PCs, and intelligent computing for small spaces, or anywhere else you can imagine. The D54250WYK Kit has many useful features including four USB 3.0 ports, an infrared sensor, a headphone/microphone jack, and Mini HDMI and Mini DisplayPort video interfaces to support a variety of home or small office usages. The D54250WYB Board uses an i5-4250U processor with Intel Turbo Boost Technology 2.01, automatically allowing processor cores to safely run faster than the base operating frequency for short durations to maximize performance. It also features visibly smart graphics using Intel HD Graphics 5000 to provide amazing performance and visually stunning graphics for immersive gaming, media editing with Intel Quick Sync Video, and HD playback with Intel Clear Video HD Technology.

Intel 5th Generation Next Unit of Computing (NUC) Boards & Kits are energy-efficient, fully functioning PCs that not only fits your performance needs, but it also fits in the palm of your hand. The NUC kit includes a highly customizable four-by-four inch board that is ready to accept the memory, hard drive, and operating system that you choose to install. The NUC Board is a four-by-four in board that comes complete with a soldered-on processor. The board can be purchased independently of the kit, giving the flexibility to choose the chassis that best fits your needs. These NUC boards and kits are available in either the i3, i5, i7 Core, Pentium or Celeron processors.

Intel BOXNUC5I7RYH Core™ i7-5557U NUC is equipped with an i7-5557U processor and is the highest performing Intel NUC ever. It includes Iris graphics 6100 that delivers amazing multimedia experiences and makes NUC5i7RYH perfect for immersive gaming. It comes with a replaceable lid that provides plenty of options to extend system capabilities or add personal style. With Intel Turbo Boost Technology 2.01 it delivers performance that adapts to your needs. You can easily add a 2.5-inch HDD or an M.2 SSD for more storage.

Intel BOXNUC5I5RYK/RYH Core™ i5-5250U NUC Kits are equipped with an i5-5250U processor and packs more features into 4 inches square. Each of these NUCs come with Intel Turbo Boost Technology 2.01. This gives you extra GHz on demand to let you maximize performance on processor-intensive tasks like media editing. The system has room for either a 2.5" HDD so you can store full-length movies or an M.2 SSD so you can transfer data at lightning speeds. Each unit also features Intel HD Graphics 6000 with 4K display capabilities to provide visually stunning graphics.

Intel BLKNUC5I5MYHE NUC Kit & BLKNUC5I5MYBE NUC Board are powered by the Intel Core™ i5-5300U vPro™ processor. This provides an ideal combination of performance and reliability for usages where downtime isn't an option. Intel vPro™ technology helps you manage repairs remotely, reducing the time it takes to resolve hardware problems by 66 percent and software problems by 88 percent. This provides customers the reliability and availability they require. The advanced capabilities of the i5-5300U processor gives customers performance to run video analytics to target messages to the right audience.

Intel BOXNUC5i3RYK/RYH Core™ i3-5010U NUC Kits takes the powerful capabilities of a desktop and packages them into a computer that fits in the palm of your hand. These fully scalable systems come with the latest 5th generation Intel Core™ i3 processor and integrated Intel HD Graphics with 4K display support. The system is designed to hold either a 2.5" HDD or an M.2 SSD to give either a lightning fast SSD or plenty of room to store full-length movies or quickly serve up music files.

Intel BLKNUC5I3MYBE NUC Kit & BLKNUC5I3MYHE NUC Board are powered by the Intel Core™ i3-5010U processor and have a small footprint, but big potential. These are designed for enterprise to small and medium business, and university computing labs. With 4K display support, they are an ideal device for digital signage with video analytics, digital kiosk, intelligent vending, or PC replacement.

Accessories

 Memory
 78.C2GCM.AT30C  8GB 1333MHz DDR3 204-Pin Non-ECC SODIMM (2nd & 3rd Gen Core)
 78.B2GC9.AF1  4GB 1333MHz DDR3 204-Pin Non-ECC SODIMM (2nd & 3rd Gen Core)
 78.A2GC8.AF00C  2GB 1333MHz DDR3 204-Pin Non-ECC SODIMM (2nd & 3rd Gen Core)
 78.B2GC8.AF1
 4GB 1333MHz DDR3 204-Pin Non-ECC SODIMM (2nd & 3rd Gen Core)
 78.A2GCR.4000C  2GB DDR3 1.35V SO-DIMM (4th Gen Core & Bay Trail)
 78.B2GCZ.4000C  4GB DDR3 1.35V SO-DIMM (4th Gen Core & Bay Trail)
 Storage
 APSDM032GM5ANPCM  mSATA M4-M 32GB Commercial
 APSDM064GM5ANPCM  mSATA M4-M 64GB Commercial
 APSDM128GM5ANPCM  mSATA M4-M 128GB Commercial
 SSDMCEAW080A401
 Intel 530 Series SSD, 80GB, PCIe, mSATA, 20nm, MLC
 SSDMCEAW120A401  Intel 530 Series SSD, 120GB, PCIe, mSATA, 20nm, MLC
 SSDMCEAW180A401  Intel 530 Series SSD, 180GB, PCIe, mSATA, 20nm, MLC
 SSDMCEAW240A401  Intel 530 Series SSD, 240GB, PCIe, mSATA, 20nm, MLC
 WiFi
 6235AN.HMWWB  Intel Centrino Advanced-N 6235, Dual Band, 2X2, Bluetooth, Half Mini Card - PCIe
 62205AN.HMWWB  Intel Centrino Advanced-N 6205, Dual Band, 2x2, HMC, Half Mini Card - PCIe
 2230BN.HMWWB  Intel Centrino Wireless-N 2230, Single Band, 2X2, Bluetooth, Half Mini Card - PCIe
 633AN.HMWWB  Intel Centrino Ultimate-N 6300, Dual Band, 3x3, 802.11.a/g/n, Half Mini Card - PCIe
 Adapter
 50049-LD01  18AWG 6' Black Power Cable
 VC-1034-21-180  2.5A/250V Euro RUSN 6Ft (1.8m) Black
 VC-1434-21-180  2.5A/250V AUST/NEW Z 6Ft (1.8m) Black
 VC-1734-21-180  2.5A/250V UK/SNGAPOR 6Ft (1.8m) Black
 VC-2034-21-180  2.5A/250V ITALY 6FT (1.8m) Black
  • Intel
  • Development Tools