Home » NEWEST Products » New by Manufacturer » Infineon Technologies » XMC4500 Evaluation Boards and Kits - Infineon
NEWEST Products
Infineon XMC4500 Evaluation Boards and Kits

Infineon XMC4500 Evaluation Boards and Kits

Infineon XMC4500 Basic Kit and XMC4500 Enterprise Kit are Hexagon Application Kits designed to evaluate the XMC4500 Cortex-M4 microcontrollers (MCUs). These Infineon kits come with an XMC4500 General Purpose CPU board that houses the XMC4500 MCU and three satellite connectors for application expansion. The Enterprise Kit includes a J-Link Lite CortexM Debugger. The board - along with Infineon's Ethernet/CAN/RS485, Standard Human Machine Interface, and Automation I/O Hexagon Cards - demonstrates the capabilities of the XMC4500 Cortex-M4 device. The Ethernet/CAN/RS486 Interface card demonstrates the communications capabilities of the XMC4500. The Human Machine Interface card demonstrates the HMI capabilities of the XMC4500 and features a passive matrix OLED display. The Automation I/O card demonstrates the ISOFACE capabilities along with the XMC4500.

Make your XMC4000-base designs easier with DAVE™ 3 third generation Digital Application Virtual Engineer, which offers auto code generation and free tools. This complete free tools set includes IDE, compiler, debugger, and utilities like DAVE™Bench. It provides comprehensive code generation features more powerful than in DAVE™ Drive and DAVE™ Version 2. Learn More About Dave 3.

Also available! View the Infineon XMC4500 Relax & Relax Lite Evaluation Kits
View the Infineon XMC4000 Series 32-Bit ARM® Cortex™-M4 MCUs



Additional Resources

XMC4500 CPU Board Features
  • XMC4500 (ARM® Cortex™-M4) microcontoller, LQFP-144
  • Connection to XMC4500 satellite cards via satellite connectors COM,
    HMI, and ACT
  • USB OTG Host/Device support via micro USB connector
  • Debug options
  • Cortex Debug connector 10-pin (0.05")
  • Cortex Debug+ETM connector 20-pin (0.05")
  • DriveMonitor2 Stick connector
  • Reset push button
  • 32MBit quad SPI Flash memory
  • Boot from embedded Flash, UART, or CAN
  • Ready for power consumption analysis
  • 5x LEDs
    • 3x power indicating LEDs
    • 1x GPIO (P3.9) LED
    • 1x RESET LED
  • Potentiometer, connected to analog input P14.1
  • Power supply
    • Via micro USB connector in USB device mode
    • Via satellite connector pins (COM/ACT satellites cards can supply
      power to CPU board)
    • RTC backup battery

XMC4500 CPU Board Block Diagram


XMC4500 CPU Board Block Diagram

XMC4500 CPU Board Hardware Description
XMC4500 CPU Board Hardware Description
Ethernet/CAN/RS485 Card Features
  • Connection to CPU board (e.g. CPU_45A-V2) via satellite connector COM
  • 10/100Mbps Ethernet (RJ45)
  • CAN transceiver with CAN connector (DE-9 male)
  • RS-485 transceiver, full-duplex, bootable (DE-9 female)
  • CAN transceiver, bootable (4-pin header)
  • I²C based IO expander with 8 channels
  • Power supply
    • Powerjack for external 24V supply
    • From CPU board via COM satellite connector

Ethernet/CAN/RS485 Card Block Diagram



Ethernet/CAN/RS485 Card Hardware Description
Ethernet/CAN/RS485 Card Hardware Description


Additional Resources
HMI Card Features
  • Connection to CPU board (e.g. CPU_45A-V2) via HMI satellite connector
  • Micro SD card connector - 4-bit mode
  • Passive matrix OLED display (PMOLED), 1.54" screen size, 160 x 128 pixels
  • Stereo audio codec TLV320AIC3204
  • 2.5mm stereo receptacle for audio headsets with microphone
  • 2x touch buttons with LEDs
  • I²C based IO expander with 8 channels
  • Power supply via satellite connector

HMI Card Block Diagram
HMI Card Block Diagram

HMI Card Hardware Description
HMI Card Hardware Description


Additional Resources
Automation I/O Card Features
  • Connection to CPU board (e.g. CPU_45A-V2) via satellite connector ACT
  • ISOFACE OUT, up to 8 channels
  • ISOFACE IN, up to 8 channels
  • I²C based IO expander up to 8 channels
  • Power supply
    • Powerjack for external 24V supply
    • From CPU board via ACT satellite connector

Automation I/O Card Block Diagram

Automation I/O Card Block Diagram

Automation I/O Card Hardware Description
Automation I/O Card Hardware Description
  • Infineon Technologies
  • Development Tools