Home » NEWEST Products » New by Manufacturer » Infineon Technologies » Infineon Technologies IFX1050G High Speed CAN-Transceivers
NEWEST Products
Infineon Technologies IFX1050G High Speed CAN-Transceivers

Infineon Technologies IFX1050G High Speed CAN-Transceivers

Infineon Technologies IFX1050G High Speed CAN-Transceivers are optimized for high speed differential mode data transmission in industrial applications and are compliant to ISO11898-2. The IFX1050G High Speed CAN-Transceivers work as an interface between the CAN protocol controller and the physical differential bus in High Speed CAN applications. IFX1050G High Speed CAN-Transceivers support data transmission rates from 1 kBaud up to 1 MBaud. The IFX1050G High Speed CAN-Transceivers have three different operation modes: The Normal Mode, the Receive - Only Mode and the Stand - By Mode. The mode selection is controlled by the logical input pins RM and INH. IFX1050G High Speed CAN-Transceivers are designed to withstand the severe conditions in industrial applications and provides excellent EMC performance within a broad frequency range.

Features
  • CAN data transmission rates from 1 kBaud up to 1 MBaud
  • Receive - Only Mode and Stand - By Mode
  • Optimized Electromagnetic Compatibility (EMC)
  • Optimized for a high immunity against Electromagnetic Interference (EMI)
  • Bus pins are short circuit proof
  • Over - temperature protection
  • Very wide temperature range (-40 °C up to 125 °C)
  • Green Product (RoHS compliant)












  • Infineon Technologies
  • Semiconductors|Integrated Circuits|IC-Power Management