|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Infineon Technologies » CoolMOS C7 Power MOSFETs - Infineon
NEWEST Products
Infineon CoolMOS C7 Power MOSFETs

Infineon CoolMOS™ C7 Power MOSFETs

Infineon’s CoolMOS™ C7 Power MOSFETs are a revolutionary step forward in technology, providing the world's lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. The C7 is optimized for hard switching topologies such as Power Factor Correction (CCM PFC), Two Transistor Forward (TTF) and Solar Boost in applications such as Solar, Server, Telecom and UPS. The 650V breakdown voltage makes it suitable for both Solar and Switched Mode Power Supplies (SMPS) PFC stages where extra safety margin are required. They offer the world’s lowest RDS(on) of 19mΩ in a TO-247 and 45mΩ in TO-220 and D2PAK packages. The fast switching performance of C7 now enables customers to operate at switching frequencies greater than 100kHz while achieving titanium levels of efficiency in Server PFC stages.

Features
  • 650V voltage
  • Revolutionary Best-in-Class RDS (on)/package
  • Reduced energy stored in output capacitance (Eoss)
  • Lower gate charge Qg
  • Space saving through use of smaller packages or reduction of parts
  • 12 years manufacturing experience in Superjunction Technology
  • Improved safety margin and suitable for both SMPS and Solar Inverter applications
  • Lowest conduction losses/package
  • Low switching losses
  • Better light load efficiency
  • Increasing power density
  • Outstanding CoolMOS™ quality

  • Infineon Technologies