|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Honeywell » Limitless™ WGLA Series Global Limit Switches - Honeywell
NEWEST Products
  Honeywell WGLA
Limitless™ WGLA Global Limit Switches
Wireless position sensing & presence/absence detection

Honeywell Limitless™ WGLA Series Global Limit Switches combine the best of MICRO SWITCH™ global limit switches with the latest off-the-shelf wireless technology. The Honeywell Limitless™ series can be used for position sensing and presence / absence detection in remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. The Honeywell Limitless™ WGLA Series Global Limit Switches are based on 802.15.4 point-to-point communications and can be configured to potentially allow up to sixteen devices to communicate with one receiver module.


Limitless™ Technology: Dr. Larry previews the promise of wireless
technology to a world of applications.
Honeywell Limitless WGLA Global Limit Switch Additional Resources:
Datasheet
Brochure
Installation & Tech Manual
Quick Start Guide
Industrial Application Note
WDRR Series DIN-Rail Receiver
















View Products List
Features
Wireless design
  • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point
  • FCC 15, IC, ACMA & ETSI
  • EMI Immunity
  • Up to 304 M (1000 ft) communication range when used with a Limitless™ wireless monitor or receiver module (sold separately)
  • Reliable, flexible, and secure wireless transmission
  • Standard replaceable battery with ultra-low power consumption
  • Direct or remote mount antenna options
Mechanical design
  • EN50041 metal enclosure
  • IP67; NEMA 1, 4, 12, 13
  • Full complement of operating heads and levers
  • Modular construction of components
  • Design for ease of installation
Benefits
  • Enables presence / absence detection in remote parts of application / machinery, where wiring is an issue or not feasible
  • Ability to reconfigure and network multiple switches, or point-to-point with personalized addresses, which allows for adding, subtracting, or relocating Limitlessswitches easily
  • Reduced installation / maintenance costs with no wires, conduit, strain relief, clips, connectors, connection boxes, etc.
  • Eliminates issues with wire connection integrity on moving equipment
  • Consumes ultra-low power to prolong battery life.

Potential Applications
  • Valve Position
  • Crane boom / jib / skew position
  • Material handling Presses
  • Construction / Ag machines
  • Conveyors
  • Remote or temporary equipment
  • Movable machinery
  • Grain diverters or flaps
  • Door position
  • Hose attachment verification
  • Specialty machines

FAQs

What about battery life?
All battery life depends on usage and operating temperature. The more diagnostics added, the higher the battery drain. Honeywell's switches average 1 - 3 years of battery life and feature a low battery signal.

What about wireless signal range?
Limitlessdevices have a 305 m/1000 ft. line-of-site range without using repeaters, depending on antenna type.

Is there potential for cross-talk from other wireless devices?
Each paired switch and receiver uses a unique security key. So there is virtually no chance for cross-talk with another system in close proximity.

What if the RF signal is lost or interrupted between the Limitless™ switch and the monitor / receiver?
The LimitlessSeries repeatedly attempts to re-establish the RF communication link until successful and at the same time will notify the user that there is an insufficient RF signal.

How does Honeywell plan to protect an investment in wireless?
Honeywell has developed the Limitlessswitch software to ensure that a device you install today will be able to communicate with replacement, additional, and new devices in the future.


Product Selection

785-WGLA1A01AA1A
2.1 dBi omni straight antenna
Side rotary - momentary
Standard lever with 19mm x 6.35mm nylon rollers

785-WGLA1A01AA1B
2.1 dBi omni straight antenna
Side rotary - momentary
Standard lever with 19mm x 6.35mm steel rollers

785-WGLA1A01AB
2.1 dBi omni straight antenna
Top pin plunger

785-WGLA1A01AC
2.1 dBi omni straight antenna
Top roller plunger

785-WGLA1A01AD
2.1 dBi omni straight antenna
Top roller lever

785-WGLA1A02AB
2.1 dBi omni tilt & swivel antenna
Top pin plunger

785-WGLA1A02AC
2.1 dBi omni tilt & swivel antenna
Top roller plunger

785-WGLA1A02AD
2.1 dBi omni tilt & swivel antenna
Top roller lever

785-WGLA1A04AB
5.5 dBi omni remote magnetic mount / tilt & swivel antenna with 5ft of cable
Top pin plunger

785-WGLA1A04AC
5.5 dBi omni remote magnetic mount / tilt & swivel antenna with 5ft of cable
Top roller plunger

785-WGLA1A01AA4J
2.1 dBi omni straight antenna
side rotary-momentary
200mm aluminum adjustable rod actuator

785-WGLA1A02AA1A
2.1 dBi omni tile & swivel antenna
side rotary-momentary, standard lever with 19mmx6,35mm steel roller

785-WGLA1A02AA1B
2.1 dBi omni tile & swivel antenna, side rotary-momentary, standard lever with 19mmx6,35mm steel roller

785-WGLA1A02AA4J
2.1 dBi omni tile & swivel antenna, side rotary-momentary, 200mm aluminum adjustable rod actuator

785-WGLA1A04AA1A
5.5 dBi omni remote magnetic mount/tile & swivel antenna with 5ft of cable, side rotary-momentary, standard lever with 19mm x 6,35mm nylon roller

785-WGLA1A04AA1B
5.5 dBi omni remote magnetic mount/tilt & swivel antenna with 5ft of cable, side rotary-momentary, standard lever with 19mm x 6,35mm steel roller

785-WGLA1A04AA4J
5.5 dBi omni remote magnetic mount/tilt & swivel antenna with 5ft of cable, side-rotary-momentary, standard lever with 19mm x 6,35mm steel roller



View Entire Products List





Companion Product
Wireless Panel-Mount Limitless™ Monitor

Honeywell Wireless Panel Mount Monitor will provide a visual, audio, and NPN output based on a signal received from a Limitless™ switch. The 750 mAmp Monitor will provide immediate indication of an actuator position change of the wireless limit switch.

785-WPMM1A03A
Quick connect termination
3.0dBi omni antenna
9.8ft cable
785-WPMM1A02A
Quick connect termination
2.1 dBi omni antenna
Tilt & swivel design
785-WPMM1A04A
Quick connect termination
5.5dBi omni antenna
5ft cable
785-WPMM1A05A
Quick connect termination
5.5dBi omni antenna
10ft cable

Limitless™ Accessories
785-WAN03RSP
Flat wireless antenna with 3 dBi gain, reverse polarity SMA plug, adhesive mount with 10 ft of cable
785-WAN01RSP
Straight wireless antenna with 2.1 dBi gain, reverse polarity SMA plug, connector mount (RP-SMA)
785-WAN02RSP
Tilt/swivel wireless antenna with 2.1 dBi gain, reverse polarity SMA plug, connector mount (RP-SMA)
785-WAMM100RSP-005
Magnetic antenna mounting, 100 Series coax cable, reverse polarity SMA plug with 5 ft of cable
785-WAN06RNJ
Straight wireless antenna with 8 dBi gain, reverse polarity N jack, bracket mount with 1 ft of cable
785-WAN04RSP
Tilt/swivel wireless antenna with 5.5 dBi gain, reverse polarity SMA plug, connector mount (RP-SMA)
785-WAN05RSP
Tilt/swivel wireless antenna with 9 dBi gain, reverse polarity SMA plug, connector mount (RP-SMA)
785-WAMM100RSP-010
Magnetic antenna mounting, 100 Series coax cable, reverse polarity SMA plug with 10 ft of cable



  • Honeywell Sensing & Control
  • Industrial|Sensing|Wireless
  • Switches|Sensors