|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Honeywell » Limitless Wireless Operator Interface (WOI-A) - Honeywell
NEWEST Products
Honeywell Limitless™  Wireless Operator Interface (WOI) Series

Honeywell Limitless™ Wireless
Operator Interface (WOI-A) Series

Honeywell Limitless™ Wireless Operator Interface (WOI-A) Series expands the Limitless™ product line of wireless switches and receivers with a human interface device.  This controller series allows wireless indication via a pushbutton (included) or other operator type (installed by user) such as 22mm rotary switch or 22mm key switch. The device is designed to turn equipment on or off, open or close doors and gates, or provide notifications to remote locations. Housed in a powder coated aluminum enclosure with IP65 sealing, these units are suitable for many industrial and transportation applications in harsh environments.
Products listed here are certified for use in the US, Canada, and Mexico. To view products certified for Australia, New Zealand, and Europe, visit Honeywell Limitless WOI-B.

Features
  • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point
  • FCC 15, IC, ACMA & ETSI
  • RoHS compliant
  • EMI immunity
  • Up to 305 m [1000 ft] communication range when used with a Limitless™ wireless monitor or receiver module (sold separately)
  • Reliable, flexible, and secure wireless transmission
  • Standard replaceable battery with ultra-low power consumption
  • Direct or remote mount antenna options
  • IP65 sealing
  • 22 mm flush, 29 mm mushroom, & 40 mm mushroom (push-pull) round pushbutton operators available
  • User chosen/installed operator type is allowable
  • Momentary and maintained contact options
Applications
  • CNC action
  • Conveyors
  • Door/gate action
  • Lifts
  • Material handling
  • Motor drives
  • Presses
  • Pumps
  • Quality control buttons
  • Specialty machines
  • Stop/start machinery
  • Stop/start production
  • Valve action
  • Agricultural equipment
  • Movable machinery
  • Honeywell Sensing & Control
  • Industrial|Transportation|Wireless
  • Electromechanical|Industrial Controls