Home » NEWEST Products » New by Manufacturer » GE Measurement & Control Solutions (Formerly GE Sensing) » ChipCap2 Humidity & Temperature Sensor - Amphenol Advanced Sensors
NEWEST Products
Amphenol Advanced Sensors ChipCap2 Humidity & Temperature Sensor

Amphenol Advanced Sensors ChipCap2
Humidity & Temperature Sensor

Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensor consists of a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM. The embedded systems are housed in reflow solderable SMD and SIP packages. Each unit is individually calibrated and tested, with performance from 20% to 80% RH at ±2% (±3% over the entire humidity range). ChipCap2 requires no further calibration or temperature compensation. Linear output signals are provided in various interfaces based on customer requirements. Suitable applications include energy saving HVAC control, process control and instrumentation, automobile and transportation, and medical.

Features
  • Fully Calibrated & Temperature Compensated
  • Digital or Analog Output with Alarm Function
  • Precision & Accuracy (±2%RH, ±0.3°C, 14 bit )
  • Free Operating Voltage (min 2.3V to max 5.5V)
  • Low Current Consumption
  • SMD Package for Automated Assembly, or SIP (Single-In-line-Package)
  • Reliable in Harsh Environments
Applications
  • Energy Saving HVAC Control —Air Conditioning, Refrigeration, Indoor Air Quality, Vent Fans, Home Appliances, Humi/Dehumidifiers
  • Process Control & Instrumentation—Medical Instruments, Handheld Devices, Weather Stations, Food Processing, Printers, RFIDs
  • Automobile & Transportation—Cabin Climate Control, Defogging Control Condensing Preventive Device
  • Medical — Nebulizers, Oxygen air, CPAP/Sleep Apnea devices
Sign-Up for New Product Announcements from Mouser

  • Amphenol