GE Turbidity Sensors

GE M&C / Thermometrics Turbidity Sensors

GE M&C / Thermometrics Turbidity Sensors measure the amount of suspended particles, or turbidity, in the wash water of washing machines and dishwashers. The 165D6042P003 measures temperature as well as turbidity. By detecting the amount of soil in the water, appliances can conserve energy by only washing as long as necessary.

Part Number Description Rated Voltage Voltage Differential Operating Temperature Range Resistance Beta Value Rated Current Insulation Resistance
TSW-10 Turbidity DC 5V (between No #1 & ground) 1.3V +/- 20% -30 °C to 80 °C NA NA Max 30 mA Min 100 MΩ by 500V DC
165D602P003 Turbidity and Temperature DC 5V (between No#4 & ground) 2.9V +/- 20% -30 °C to 80 °C R25 C = 10K ohms +/- 5% B(25/85) = 4100K +/- 2% Max 30 mA Min 100 MΩ by 500V DC
 
Turbidity Sensor

Turbidity and Temperature Sensor



  • GE Measurement & Control Solutions (Formerly GE Sensing)
  • Sensors