Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » GE Critical Power » Lineage Power Barracuda™ DC-DC Converter
NEWEST Products
Lineage Power Barracuda DC-DC Converter

Lineage Power Barracuda DC-DC Converter

GE Energy (Formerly Lineage Power) Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36 to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick and quarter-brick DOSA footprints. GE Energy Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12 Vdc, eliminating the need for heat sinks in many applications.

Features
  • High efficiency: 96% at 12V full load
  • Wide input voltage range: 36-75Vdc
  • Remote sense and output voltage trim
  • DOSA-standard quarter-, eighth-, and sixteenth-brick footprints
  • Digital interface with PMBus™
  • Positive remote On/Off logic
  • Output overcurrent/overvoltage protection
  • Over temperature protection
  • Wide operating temperature range (-40°C to °85C)
Applications
  • Intermediate bus architecture
  • Wireless networks
  • Access and optical network equipment
  • ATCA applications
  • Telecom networks





  • GE Energy Power Electronics
  • Power Management
  • Power