Home » NEWEST Products » New by Manufacturer » GE Critical Power » Dual MicroDLynx Power Modules - GE Critical Power
NEWEST Products
GE Critical Power Dual MicroDlynx™ Power Modules

GE Critical Power Dual MicroDLynx™ Power Modules

GE Critical Power Digital Dual Output MicroDLynx™ power modules are non-isolated DC-DC converters that can deliver up to 2 × 12A of output current. These GE Critical Power modules operate over a wide range of input voltage (VIN = 4.5Vdc-14.4Vdc) and provide precisely regulated output voltages from 0.51Vdc to 5.5Vdc, programmable via an external resistor and PMBus control. Dual MicroDLynx power modules feature a a digital interface using the PMBus protocol, remote On/Off, adjustable output voltage, and over current and over temperature protection. The PMBus interface supports a range of commands to both control and monitor the module. The module also includes a Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance, leading to savings on cost and PWB area. Dual MicroDLynx are ideal for use in a variety of applications, including distributed power architectures, intermediate bus voltage applications, telecommunications equipment, and more.


Features
  • 2 x 12A Output Current
  • Wide Input voltage range (4.5Vdc-14.4Vdc)
  • Each Output voltage programmable from 0.6Vdc to 5.5Vdc via external resistor. Digitally adjustable down to 0.51Vdc
  • Small size: 20.32mm x 11.43mm x 8.5mm (0.8 in x 0.45 in x 0.335 in)
  • Wide operating temperature range: -40°C to 85°C
  • Digital interface through the PMBus™ protocol
  • Tunable Loop™ to optimize dynamic output voltage response
  • Power Good signal for each output
  • Fixed switching frequency with capability of external synchronization
  • 180° Out-of-phase to reduce input ripple
  • Output overcurrent protection (non-latching)
  • Output overvoltage protection
  • Over temperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Start up into pre-biased output
  • Cost efficient open frame design
  • Compliant to RoHS II EU "Directive 2011/65/EU"
  • Compatible in a Pb-free or SnPb reflow environment
  • Compliant to REACH Directive (EC) No 1907/2006
  • Compliant to IPC-9592 (September 2008), Category 2, Class II
  • UL 60950-1 2nd Ed. Recognized, CSA C22.2 No. 60950-1-07 Certified, and VDE (EN60950-1 2nd Ed.) Licensed
  • ISO 9001 and ISO 14001 certified manufacturing facilities

Applications
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment

Block Diagram

Block Diagram
eNews
  • GE Critical Power