|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » GE Critical Power » CP2725AC48TEZ-FB Compact Power Line High Efficiency Rectifier - GE Critical Power
NEWEST Products
GE Critical Power CP2725AC48TEZ-FB Compact Power Line High Efficiency Rectifier

GE Critical Power CP2725AC48TEZ-FB Compact Power Line High Efficiency Rectifier

GE Critical Power CP2725AC48TEZ-FB Compact Power Line High Efficiency Rectifier has an extremely wide programmable output voltage capability and fold-back current limiting features. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. This custom rectifier incorporates both RS485 and dual-redundant I2C communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes this rectifier an excellent choice for a set of applications requiring operation over a wide output voltage range.

Features
  • Efficiency 95%
  • Compact 1RU form factor providing 30 W/in3
  • 2725W @ 52V from nominal 220 – 240Vac
  • 1200W from nominal 100 – 120Vac (for Vo > 42Vdc)
  • Output voltage programmable from 18V – 53Vdc
  • PMBus compliant dual I2C and RS485 serial busses
  • Power factor correction (meets EN/IEC 61000-3-2 and EN 60555-2 requirements)
  • Output overvoltage and overload protection
  • AC Input overvoltage and undervoltage protection
  • Over-temperature warning and protection
  • Redundant, parallel operation with active load sharing
  • Redundant +5V Aux power
  • Remote ON/OFF
  • Hot insertion/removal (hot plug)
  • Four front panel LED indicators
  • UL* Recognized to UL60950-1, CAN/ CSA† C22.2 No. 60950-1, and VDE‡ 0805-1 Licensed to IEC60950-1
  • CE mark meets 2006/95/EC directive§
  • Internally controlled Variable-speed fan
  • RoHS 6 compliant
  • Special Foldback Curve
Applications
  • Wide band power amplifiers
  • GE Critical Power