|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » GE Critical Power » 2A DLynx Power Modules - GE Critical Power
NEWEST Products
GE Critical Power 2A DLynx Power Modules

GE Critical Power 2A DLynx Power Modules

GE Cricital Power 2A DLyn™ Power Modules are non-isolated DC-DC converters that deliver up to 2A of output current. These modules operate over a wide range of input voltage (VIN = 3Vdc-14Vdc) and provide a precisely regulated output voltage from 0.6Vdc to 5.5Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection. The modules also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance.

  • Compliant to RoHS II EU Directive 2011/65/EU
  • Compliant to IPC-9592 (September 2008), Category 2, Class II
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Wide Input voltage range (3Vdc-14Vdc)
  • Output voltage programmable from 0.6Vdc to 5.5Vdc via external resistor.
  • Tunable Loop™ to optimize dynamic output voltage response
  • Power Good signal
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Over temperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Cost efficient open frame design
  • Small size:12.2 mm x 12.2 mm x 4.5 mm (0.48 in x 0.48 in x 0.18 in)
  • Wide operating temperature range [-40°C to 105°C]
  • Ruggedized (-D) version able to withstand high levels of shock and vibration
  • UL 60950-1 2nd Ed. Recognized, CSA C22.2 No. 60950-1-07 Certified, and VDE (EN60950-1 2nd Ed.) Licensed
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
  • GE Critical Power